
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Dim
(W x D) 1085 mm x 632 mm
- Product type
Trestle
- Load capacity (max.)
590 kg
- Trestle features
height-adjustable
folding
- Weight
9.3 kg
- Max. height
820 mm
- Height (min.)
618 mm
- Width
1085 mm
- Depth
632 mm
Documents & Downloads
Datasheet
Datasheet 2839847 Holzmann Maschinen AB1085PRO Trestle height-adjustable, folding 590 kg (W x D) 1085 mm x 632 mm 9.3 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2839847 Holzmann Maschinen AB1085PRO Trestle height-adjustable, folding 590 kg (W x D) 1085 mm x 632 mm 9.3 kg 1 pc(s)
Description
Features
- Fold-up work standLegs with stable base on all surfacesEasy to store and transport thanks to folding legs and handleThe legs can be fully stored in the housingProduct dimensions opened: 1085x632x618-820 mmProduct dimensions closed: 1085x146x76 mm9 selectable height positions in the range of 618-820mmA sturdy work surface can be built up by combining two work stands. (Additional material not included e.g. Work plate)Maximum load 590 kg per supporting stand
- This text is machine translated.
























