
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Technical specifications
- Holes diameter 20 mm
- Table dimensions folded together 710 x 1000 x 89 mm
- Work plate 710 x 960 mm
- Dim
(W x H x D) 1000 x 1000 x 750 mm
- Product type
Workbench
- Width
1000 mm
- Thickness (worktop)
20 mm
- Height
1000 mm
- Factory colour
Multicolour
- Depth
750 mm
- Weight
22.1 kg
- Features
Folding
- Load capacity per drawer
120 kg
- Max. height
1000 mm
- Height (min.)
800 mm
- Material
Aluminium
MDF
- Max. load (table)
120 kg
- Expandable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3208485 Metabo 626991000 Workbench (W x H x D) 1000 x 1000 x 750 mm
User & Safety Instructions
User & Safety Instructions 3208485 Metabo 626991000 Workbench (W x H x D) 1000 x 1000 x 750 mm
Description
Features
- Mobile workbench with many usage possibilities
- Quick setup and dismantling thanks to folding mechanism
- Height-adjustable legs for an optimum working height|Levelling foot for balancing uneven surfaces
- Circular T-groove for lateral clamping with suitable clips
- Robust MDF table top (replaceable) with 20 mm hole pattern and angle indicator
- Several tables can be connected using the corner connection provided
- Numerous mounting options for semi-stationary machines
- Easy to transport thanks to light aluminum frame and transport handles
- Circulating groove for mounting suitable view storage boxes
- This text is machine translated.
What kind of Workbenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































