
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Dim
(W x H x D) 1215 x 1420 x 646 mm
- Product type
Folding workbench
- Width
1215 mm
- Thickness (worktop)
25 mm
- Height
1420 mm
- Depth
646 mm
- Material (worktop)
Wood
- Weight
22 kg
- Features
Folding
- Max. height
845 cm
- Max. load (table)
150 kg
Documents & Downloads
Datasheet
Datasheet 2839872 Holzmann Maschinen WB142FOLD Folding workbench (W x H x D) 1215 x 1420 x 646 mm
User & Safety Instructions
User & Safety Instructions 2839872 Holzmann Maschinen WB142FOLD Folding workbench (W x H x D) 1215 x 1420 x 646 mm
Description
Ideal for various application areas for hobby and professional workshops
This text is machine translated.
This text is machine translated.
Features
- Foldable work table for space-saving storagePerforated board (1125 x 480 mm) including Hook for proper tool storagePerforated-wall detailed information: Hole size Ø 3.8 mm; hole distance 15 mmMax. Load 150 kg workbench, max. Loading of perforated wall 10 kgProduct dimensions in folded state: 1215 mm x 113 x 1420 mmWork plate (1197 x 600 x 25 mm) made of wood (fir) Mounting on wall
What kind of Workbenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























