
Number (Package size 2 pc(s))
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Quick Fist® vehicle device holder standard 2-pack
- Ideal about for securing the tools
- UV-resistant rubber
- Easy to open and close
- Also suitable for mounting of objects on pipes
- This text is machine translated.
Technical specifications
- Product type
Car tool holder
- Content
2 pc(s)
- Material (details)
Solid rubber
- Compatible with (details)
Stronger tool targets
Express wagon jacks
D-Cell Torches
Cable frets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1162808 QuickFist QFST 2er Standard Car tool holder
Information
Information 1162808 QuickFist QFST 2er Standard Car tool holder
Description
Whether Tools, reservoir, mountains or sports equipment - almost everything that should be securely fixed and yet easily removable, can be mounted with the help of the patented Quick Fist ® clamping bracket mounting, be it in your off-road vehicle in the garage or in the garden house. No wonder that many fire brigades, your mobile rescue equipment with the permanently reliable Quick Fist ® holders. Because when it is a matter of life and death, at the place where every second counts. Quick Fist ® holder are made of UV-resistant rubber and therefore without corrosion-prone components. Have been developed by enthusiasts off-road drivers, users, therefore, for the practicality and durability to pay more than a aufgehubschtes design.
This text is machine translated.
This text is machine translated.
Features
- Clamping range from 16 to 35 mm
- Up to 10 kg per holder
- Mounting hole for 6 mm screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.96€ 67.46*
What kind of Car Service Equipment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































