
Highlights & Details
GYS 062504 POWERDUCTION 10R Induction heater (L x W x H) 23 x 10 x 14 cm
- Spot, fast heating without flame
- Removal of the workpiece is not necessary
- Quick-start
- Power of 1200 W with high duty cycle
Technical specifications
- Dim
(L x W x H) 23 x 10 x 14 cm
- Product type
Induction heater
- Factory colour
Black
Silver
- Weight
3.5 kg
- Content
1 pc(s)
- Width
10 cm
- Height
14 cm
- Length
23 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251493 GYS 062504 POWERDUCTION 10R Induction heater (L x W x H) 23 x 10 x 14 cm
Information
Information 2251493 GYS 062504 POWERDUCTION 10R Induction heater (L x W x H) 23 x 10 x 14 cm
Information 2251493 GYS 062504 POWERDUCTION 10R Induction heater (L x W x H) 23 x 10 x 14 cm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 775.99€ 775.49*
What kind of Car Service Equipment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































