
Highlights & Details
Jump start cable OSC160
- Peak current up to 300AUp to 3.5 liters150A steady current strengthInsulated terminals
Technical specifications
- Product type
Jump lead
- Suitable for petrol engines up to
3500 cm³
- Suitable for Diesel engines up to
3500 cm³
- Cable length
3 m
- Conductivity equal to a copper cable with a cross section of
12 mm²
- Material
Aluminium (copper plated)
- Width
240 mm
- Height
85 mm
- Length
300 mm
- Cross section
16 mm²
- Voltage
6&12 V
- Features
Plastic clamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613283 Osram Automotive BATTERYstart STARTER CABLE 300A Jump lead 16 mm² Aluminium (copper plated) 3 m Plastic clamps
Warranty Terms
Warranty Terms 2613283 Osram Automotive BATTERYstart STARTER CABLE 300A Jump lead 16 mm² Aluminium (copper plated) 3 m Plastic clamps
Description
This text is machine translated.
Features
- Up to 300 A peak current: For transmitting the charging current, in order to start almost completely discharged batteriesUp to 3.5 liters: Suitable for starting vehicles with a petrol or diesel engine with a capacity of up to 3.5L150A continuous current: For continuous current transmission and protection against overheating, a continuous current strength of 350A is givenCopper-coated aluminum cable with insulated clamps, handles and cables
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































