
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Jump Leads
- Solid copper cable
- Incl. bag
Technical specifications
- Product type
Jump lead
- DIN standard
DIN 72533
- Suitable for petrol engines up to
7000 cm³
- Suitable for Diesel engines up to
4000 cm³
- Cable length
4.50 m
- Conductivity equal to a copper cable with a cross section of
35 mm²
- Material
Copper
- Cross section
35 mm²
- Features
Sheet metal clamps
Without surge protection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 674511 SET® SK35 Jump lead 35 mm² Copper 4.50 m Sheet metal clamps, Without surge protection
Description
Handy battery pliers for the cramped space conditions at the battery terminal in modern vehicles
This text is machine translated.
This text is machine translated.
Features
- Fully insulated sheet metal clamps with two brass pole inserts connected SZ 60/SZ 61
- Highly flexible pure copper wires
- PVC sheath.
- For petrol engines up to 7000 cm3, diesel motors up to max. 4000 cm³
- Short-term load capacity (30 sec): 480A
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 339.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































