
Highlights & Details
Jump start cable with safetronics, 16mm²
- Protects the electronics of your vehicle against damaging voltage peaks
Technical specifications
- Product type
Jump lead
- DIN standard
DIN 72533
- Suitable for petrol engines up to
2500 cm³
- Suitable for Diesel engines up to
1500 cm³
- Cable length
3.00 m
- Conductivity equal to a copper cable with a cross section of
16 mm²
- Material
Copper
- Cross section
16 mm²
- Voltage
12/24 V
- Features
Plastic clamps
Surge protected
- Cross section
16 mm²
Documents & Downloads
Datasheet
Datasheet 845515 SET® SKS16 Jump lead 16 mm² Copper 3.00 m Plastic clamps, Surge protected
User & Safety Instructions
User & Safety Instructions 845515 SET® SKS16 Jump lead 16 mm² Copper 3.00 m Plastic clamps, Surge protected
Information
Information 845515 SET® SKS16 Jump lead 16 mm² Copper 3.00 m Plastic clamps, Surge protected
Description
Features
- Plastic clamps with steel contacts
- Highly flexible pure copper wires
- PVC sheath
- High-quality polyamide pliers (aging and UV-resistant)
- Narrow Pliers head erlaichtert the clamping.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































