
Number
Total (€ 89.99 / piece)
€ 145.00
-38 %
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Jump Leads
- Professional design with cast-iron pliers
Technical specifications
- Product type
Jump lead
- Suitable for petrol engines up to
7000 cm³
- Suitable for Diesel engines up to
4000 cm³
- Cable length
5.00 m
- Conductivity equal to a copper cable with a cross section of
35 mm²
- Material
Aluminium (copper plated)
- Cross section
50.0 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2103199 IWH 075637 Jump lead 50.0 mm² Aluminium (copper plated) 5.00 m
User & Safety Instructions
User & Safety Instructions 2103199 IWH 075637 Jump lead 50.0 mm² Aluminium (copper plated) 5.00 m
Description
Professional jump-start cable with fully insulated angled cast-iron pliers for 12/24 volt batteries. Ideally suited for trucks, cars, vans, construction machines, tractors, etc. for diesel and petrol engines. Max. 1200 Amp. Pliers angled made of cast with connecting band. According to DIN standard, length 5.00 m. Supplied in a zip pocket.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 169.99€ 114.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































