
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
Jump start cable ALU-STAR
- Smooth handling
- Lighter weight
- TÜV/GS certification
Technical specifications
- Type
Without protective circuit
- Product type
Jump lead
- Suitable for petrol engines up to
7000 cm³
- Suitable for Diesel engines up to
4000 cm³
- Cable length
4.50 m
- Conductivity equal to a copper cable with a cross section of
35 mm²
- Material
Aluminium (copper plated)
- Cross section
54.69 mm²
- Voltage
12/24 V
- Features
Plastic clamps
- Material (details)
Copper-coated aluminium
- Cross section
54,69 mm²
- Standards
TÜV/GS certification
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 842080 APA Starthilfekabel Alu-Star 50 mm² Jump lead 54.69 mm² Aluminium (copper plated) 4.50 m Plastic clamps
Description
The 54.69 mm² diameter corresponds to the conductivities of the 35 mm² copper cable. Comfortable handling with high flexibility and lighter weight.
Features
- Fully insulated pin terminals
- Copper-coated aluminium
- Clear round bag with zip fastening
- TÜV/GS-tested.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 76.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























