
Highlights & Details
Jump start cable Powerstation Jumpstart adapter
- Compatible with PS600AC & PS2200AC
Technical specifications
- Reverse polarity protection; Reverse charging protection
- Type
For Ansmann power stations PS600AC and PS2200AC
- Product type
Jump lead
- Suitable for petrol engines up to
7000 cm³
- Suitable for Diesel engines up to
4500 cm³
- Cable length
0.50 m
- Conductivity equal to a copper cable with a cross section of
6 mm²
- Material
Acrylonitrile butadiene styrene
PVC
- Width
35 mm
- Height
271 mm
- Length
45 mm
- Cross section
8.37 mm²
- Voltage
12 V
- Features
Plastic clamps
Surge protected
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016252 Ansmann Powerstation Jumpstart Adapter PS600AC PS2200AC Jump lead 8.37 mm² Acrylonitrile butadiene styrene, PVC 0.50 m P
User & Safety Instructions 3016252 Ansmann Powerstation Jumpstart Adapter PS600AC PS2200AC Jump lead 8.37 mm² Acrylonitrile butadiene styrene, PVC 0.50 m P
Information
Information 3016252 Ansmann Powerstation Jumpstart Adapter PS600AC PS2200AC Jump lead 8.37 mm² Acrylonitrile butadiene styrene, PVC 0.50 m P
Warranty Terms
Warranty Terms 3016252 Ansmann Powerstation Jumpstart Adapter PS600AC PS2200AC Jump lead 8.37 mm² Acrylonitrile butadiene styrene, PVC 0.50 m P
Description
Here's the jump start adapter for the Ansmann Powerstations PS600AC and PS2200AC! The Ansmann power stations have enough power to give a car jump-start! Simply connect the adapter to the power station, the safety terminals with the car battery poles and start the motor, that's it. Even with deep discharged car batteries, the motor can be started with a short waiting time using the "boost mode".
The jump-start cable has a built-in safety electronics, which protects both the vehicle and the power station. Incorrectly connected terminals are automatically recognized and signaled with a warning signal. The reverse flow of energy from the car battery is prevented. Also a short-circuit protection is included.
This text is machine translated.
Features
- Jump start cable with safety electronics
- Solid terminal insulation
- High-quality copper contacts
- Compatible with Ansmann PS600AC & PS2200AC power stations
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























