• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ALA1_400V ALA1_400V Starter 11000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 130.00
-15 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Start automatic ALA1_400 V

Our service for you

Technical specifications

Product type

Starter

11000 W

Operating voltage

380 V

Length

245 mm

Width

253 mm

Height

123 mm

Weight

1.24 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889854 Holzmann Maschinen ALA1_400V ALA1_400V Starter 11000 W

User & Safety Instructions

User & Safety Instructions 1889854 Holzmann Maschinen ALA1_400V ALA1_400V Starter 11000 W

Description

Up to 2 machines can be connected to the master sockets. After switching on the working machine, the extraction switches on automatically after 2-4 seconds, the extraction runs after 3-4 seconds after switching off the machine and sucks off the residual dust.

This text is machine translated.

Features

  • Outputs each 1 socket CEE 3P+N+E / 16A and ground contact socket 2P+EPower input plug collar CEE 3P+N+E / 16A; phase inverterSwitch delay 230V/400V/16A, 230V/13.5A/3kW, 400V/9A/4kWDelay time in s 2-4Min. Connection capacity 100W, MAX. 400V/16A/111000W

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)