User & Safety Instructions 3219029 Holzmann Maschinen ALA2_230V ALA2_230V Starter
Description
After switching on the machine (Master), the second connected machine, e.g. suction (slave), is released after 2-4 seconds; after switching off the machine, the second machine is also switched off after 3-4 seconds.
This text is machine translated.
Features
A machine can be connected to the automatic start
After switching on the machine (Master), the second connected machine, e.g. suction (slave), is released after 2-4 seconds
After switching off the machine, the second machine is also switched off after 3-4 seconds
Automatic start-up for 2 x 230V machines
Max. Nominal power 3680W (16A)
Connection cable H07RN-F 3G1.5 mm² with 4m length
Master-slave socket with on/off delay of 2-4 seconds
Scope of delivery
Connection cable H07RN-F 3G1.5 mm² with 4m length
Description
After switching on the machine (Master), the second connected machine, e.g. suction (slave), is released after 2-4 seconds; after switching off the machine, the second machine is also switched off after 3-4 seconds.
This text is machine translated.
Features
A machine can be connected to the automatic start
After switching on the machine (Master), the second connected machine, e.g. suction (slave), is released after 2-4 seconds
After switching off the machine, the second machine is also switched off after 3-4 seconds
Automatic start-up for 2 x 230V machines
Max. Nominal power 3680W (16A)
Connection cable H07RN-F 3G1.5 mm² with 4m length
Master-slave socket with on/off delay of 2-4 seconds
Scope of delivery
Connection cable H07RN-F 3G1.5 mm² with 4m length
What kind of Ventilation & Siphoning are you looking for?