• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen BBM35MAN_230V Drill 750 W 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Fitting drill

  • 750 W
  • Max. drill bit Ø

Technical specifications

  • Workpiece length min. 180 mm
  • Distance from spindle table 80 mm
  • Max. Drilling depth 20 mm
Product type

Drill

750 W

Rotational speed range

1 - 2800

Operating voltage

230 V

Table length

350 mm

Table width

500 mm

Weight

20 kg

Documents & Downloads

Datasheet

Datasheet 3219030 Holzmann Maschinen BBM35MAN_230V Drill 750 W 230 V

User & Safety Instructions

User & Safety Instructions 3219030 Holzmann Maschinen BBM35MAN_230V Drill 750 W 230 V

Description

Features

  • Features a manual feed
  • Bloom image, conversion to Hettich drilling image possible with optional Hettich head.
  • Ideal for ambitious hobby craftsmen and small businesses
  • Diameter of hinge cutter 35 mm
  • Diameter of side drills 2 mm
  • This text is machine translated.

What kind of Bench Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)