• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen BSB300B12 Band saw blade 2240 x 12 x 0.4 1 pc(s) Suitable for HBS300J_230V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

2240 mm

Width

12 mm

Height

0.4 mm

Dim

(L x W x H) 2240 x 12 x 0.4 mm

Compatible with

Holzmann

Suitable for

HBS300J_230V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429476 Holzmann Maschinen BSB300B12 Band saw blade 2240 x 12 x 0.4 1 pc(s) Suitable for HBS300J_230V

Description

Hints

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)