• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen CTF45PCLEAN CTF45PCLEAN Extractor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Suction

  • 6000 Vacuum pressure in Pa

Our service for you

Technical specifications

Product type

Extractor

Documents & Downloads

Datasheet

Datasheet 3473835 Holzmann Maschinen CTF45PCLEAN CTF45PCLEAN Extractor

User & Safety Instructions

User & Safety Instructions 3473835 Holzmann Maschinen CTF45PCLEAN CTF45PCLEAN Extractor

Description

The CTF45PClean extraction system is suitable for the CTF45P_230V CNC table milling machine. It can be installed on both spindle types (standard + 500W) and reduces dust exposure.

This text is machine translated.

Features

  • Dust bag volume: 2.8 l
  • Suction connection Ø32 mm
  • Suction hose length : 1.2 m
  • LED work light
  • Brush head with magnetic attachment to housing
  • 2 suction stages can be selected via switch
  • Flat nozzle for cleaning even stand-alone

Scope of delivery

  • 2 x shavings bag
  • Brush head (1 x L=25mm, 1 x L=50mm)  

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)