• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen KAM45PRO_230V Edge strip fitting tool 855 W 230 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,019.00 / piece)
€ 1,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Edge width 10 - 45 mm
  • Edge thickness 0,4-3 mm
  • Min Inner curve radius 25 mm
  • Feed speed 2 - 6 m/min.
Product type

Edge strip fitting tool

Weight

9.4 kg

Preheating time

4 min

Operating voltage

230 V

Operating temperature (max.)

200 °C

Operating temperature (min.)

125 °C

Cable length

5 m

855 W

Documents & Downloads

Datasheet

Datasheet 3219039 Holzmann Maschinen KAM45PRO_230V Edge strip fitting tool 855 W 230 V

User & Safety Instructions

User & Safety Instructions 3219039 Holzmann Maschinen KAM45PRO_230V Edge strip fitting tool 855 W 230 V

Description

Features

  • Handy, mobile edge gluing device
  • Ideal for mounting or in workshops
  • Display for temperature control
  • Easily accessible hot melt tray ensures easy filling with adhesive granules
  • Short warm up time (4 minutes)
  • Even adhesive application
  • Edges can be pre-glued, for corner joints
  • Infinitely adjustable feed
  • Min. Inner radius 25 mm
  • This text is machine translated.

Scope of delivery

  • Reel for hook edge holders