• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen RB9L RB9L Wheeled trestle 200 kg 33 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Workstand

Our service for you

Technical specifications

  • Dimensions 410 x 1680 mm
Product type

Wheeled trestle

Load capacity (max.)

200 kg

Weight

33 kg

Max. height

1100 mm

Height (min.)

640 mm

Documents & Downloads

Datasheet

Datasheet 3219055 Holzmann Maschinen RB9L RB9L Wheeled trestle 200 kg 33 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3219055 Holzmann Maschinen RB9L RB9L Wheeled trestle 200 kg 33 kg 1 pc(s)

Description

9 rollers

This text is machine translated.

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)