• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ST2GO Welding table

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile welding table

  • Welding bench size 1068 x 532 mm
  • Galvanized workbench surface (2 mm thickness)
  • Table height adjustable from 705 - 930 mm (in 7 steps)
  • With 6 bits . Ground connection at work table
  • Max. Loading 454 kg

Technical specifications

  • Weight 17.5 kg.
Product type

Welding table

Dim

(W x D) 1068 mm x 532 mm

Content

1 pc(s)

Width

1068 mm

Depth

532 mm

Documents & Downloads

Datasheet

Datasheet 3219057 Holzmann Maschinen ST2GO Welding table

User & Safety Instructions

User & Safety Instructions 3219057 Holzmann Maschinen ST2GO Welding table

Description

The HOLZMANN ST2GO mobile welding table is easily foldable for convenient transport to your workplace. Adjustable height and thus Ideal can be adjusted in its body height.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)