• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen TAW140 TAW140 Crane trolley Tyre material=PU

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crane trolley

  • Depth of the compartments 1395 mm
  • Distance between trays: 120 mm
  • Number of compartments: 10 mm
  • Wheels: PA with PU casing, dimension Ø125 x 40 mm, 2 pieces with brake
  • max. Load: 500 kg (total) per compartment max. 50 kg
  • PVC contact surface at the boom sections for protecting / protecting the component surfaces to be stored

Technical specifications

Product type

Crane trolley

Levels

10

Wheels (Ø x W)

Ø125 x 40 mm mm

Weight

110 kg

Load area (length)

1395 mm

Load area

1395 mm mm

Tyre material

PU

Load capacity

500 kg

Documents & Downloads

Datasheet

Datasheet 3219093 Holzmann Maschinen TAW140 TAW140 Crane trolley Tyre material=PU

User & Safety Instructions

User & Safety Instructions 3219093 Holzmann Maschinen TAW140 TAW140 Crane trolley Tyre material=PU

Description

The HOLZMANN TAW140 is a mobile support arm wagon; ideal for transport and storage or for drying after painting of plates/slats,... The product can be adjusted in its width from 300 - 1250 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)