• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann scavenger machine Holzmann Maschinen SKM470S Soft steel: 0.8 mm, stainless steel: 0.5 mm, cold steel: 0.6 mm, a

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Holzmann scavenger machine

  • Stable constructionSuitable for the production of various pipe jointsIncl. 6 different beading rollers

Technical specifications

  • Distance between rollers 50 mmMax. Working depth 470 mm
Material thickness

Soft steel: 0.8 mm, stainless steel: 0.5 mm, cold steel: 0.6 mm, aluminum: 1.3 mm, soft brass: 1.1 0.8 mm, hard brass: 1/2 mm, bronze: 0.7 mm, soft copper: 1.1 mm, hard copper: 0.8 mm

Dim

(L x W x H) 410 x 760 x 1120 mm

Width

760 mm

Height

1120 mm

Length

410 mm

Documents & Downloads

Datasheet

Datasheet 2839868 Holzmann scavenger machine Holzmann Maschinen SKM470S Soft steel: 0.8 mm, stainless steel: 0.5 mm, cold steel: 0.6 mm, a

User & Safety Instructions

User & Safety Instructions 2839868 Holzmann scavenger machine Holzmann Maschinen SKM470S Soft steel: 0.8 mm, stainless steel: 0.5 mm, cold steel: 0.6 mm, a

Description

Holzmann's beaming machine has a stable construction. 6 different beading rollers are included in the package.

This text is machine translated.

Features

  • Max. Material thicknessSoft steel 0.8 mmStainless steel 0.5 mmCold-violence steel: 0.6 mmAluminium 1.3 mmSoft brass 1.1 mmBrass 1/2 hard 0.7 mm0.8 mm bronzeSoft copper 1.1 mmHard copper 0.8 mm