Homematic IP wireless access Point 2 - anthracite
Simply start in the Smart home
With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.
Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.
Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.
Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.
Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.
Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.
Homematic IP Smart home Radio video-doorbell - camera
Smart door communication via APP
With the Homematic IP video doorbell you can see who's at your door - comfortably via APP. Live video, intercom function and intelligent motion detection ensure greater safety and comfort around your home.
Installation
The video doorbell can be flexibly installed outdoors and supplied with power either via battery operation or via an existing doorbell wiring. The weatherproof casing thus ensures reliable operation in different weather conditions. Thanks to its compact design and simple wall bracket the doorbell can be mounted quickly and aligned individually. Setup is comfortably done via the Homematic IP APP together with a 2.4-GHz wireless network.
Setting
The Homematic IP APP allows you to adapt video doorbell to your individual needs. It allows you to conveniently set the sensitivity, recording time or alarm intervals and make use of practical functions such as KI-enabled person recognition or automatic alarm messages. In addition, video, audio and notification settings can be configured comfortably via APP.
Monitoring
The video doorbell delivers detail-rich video recordings at 3 megapixels and provides access to live video and audio streams via APP at any time. The automatic day and night mode enables clear recordings even in poor lighting conditions, while intelligent motion and person recognition significantly reduces false alarms and reliably informs about relevant events. Recordings can be flexibly stored on a microSD card or as short event clips for up to 7 days in the cloud.
Smart highlight
As soon as it rings, a live picture is automatically displayed in the Homematic IP APP. Thus, mail deliverers and visitors can be seen directly at any time and thanks to the integrated intercom function can be addressed comfortably via APP – whether from home or while traveling.
The video doorbell enables reliable outdoor video surveillance. Via the Homematic IP APP live video and audio streams can be retrieved any time.
The intelligent motion detection automatically captures relevant events and reports them by push notification.
• Bell function with video transmission
• Intercom system
• Clear shots thanks to day & night mode
• Local AI identification of persons
• Recording function
• Flexible power supply via battery or fixed power supply
BELL FUNCTION WITH VIDEO TRANSMISSION
The bell function with video transmission enables the immediate recognition of visitors and to see and hear them via the Homematic IP APP in real time. When the bell is pressed, a live image is transmitted automatically so that direct communication is possible at any time. Thanks to the integrated full-duplex intercom function, calls can be made clear and without delay
And enable reliable interaction with visitors.
RELIABLE MOVEMENT DETECTION FOR IMMEDIATE NOTIFICATION
The integrated motion detection monitors the outdoor area continuously and immediately reports detected activities by push notification. This gives users real-time security information and allows them to respond immediately.
FLEXIBLE RECORDING OPTIONS FOR DIFFERENT PURPOSES
The camera can record onto an SD card around the clock or store short event clips in the cloud. Users can thus choose between permanent or event-based
Select storage. Both versions can be called up directly in the APP so that important recordings are available at all times.
POWERFUL IMAGE QUALITY DAY AND NIGHT
The video doorbell delivers clear and clearly visible recordings even when there is little or no light.
Automatic switching between day and night modes ensures that the image quality remains constantly high at any time of the day – without the use of additional light sources. This ensures permanent and reliable monitoring.
LIVE TRANSMISSION
Live streaming allows direct access to video and audio via APP at any time. Users can see and hear WAS happening at the door in real time.
KI ANALYSIS FOR INDIVIDUAL APPLICATIONS
Local AI detection detects people directly in the device to reliably identify relevant events and reduce false alarms.
FLEXIBLE POWER SUPPLY
The camera can be operated either with a long-lasting battery or with a fixed power supply (12–24 VAC). Thanks to the accompanying wall bracket the device can be mounted easily and removed easily for charging.
Homematic IP radio door lock motor HmIP-DLD-A Smart door lock - anthracite
The Homematic IP door lock actuator transforms existing door locks into smart house doors and converts your smartphone into a digital key – so you'll never have to stand in front of a locked door. And even better: For your loved ones or the babysitter, you can easily set access permissions. No matter whether permanently or only at certain times – you have in your hand who has access to your home and when.
Thanks to the time-dependent locking of the door, you no longer need to worry whether the door is locked overnight, for example. Moreover, the door closes automatically after each opening if desired. The biggest advantage: This smart door lock can be extended any time with more than 150 products from our range, or simply integrated into your existing system. All access permissions, time profiles and settings can be managed easily in the Homematic IP APP.
Of course, security in your home is a big issue - also for us. Therefore the same high safety standard applies to our smart door lock as for our entire system, which has been confirmed for years by independent testing institutes such as VDE. This means your home remains the one that WAS should be – a place of security and retreat.
The electronic door lock actuator can be easily installed on the existing door lock without drilling or screws. The drive unit is simply placed on the existing cylinder on the inside of the door and can be removed without leaving any residue, if needed. Perfect for your rented accommodation or your home.
COMFORTABLE AND FLEXIBLE ACCESS CONTROL
Comfortable locking, unlocking and even opening of the front door is now possible any time while traveling or from the sofa. Simple via Homematic IP APP or key ring remote control. Another benefit is that the door can be locked securely by voice control (with Amazon Alexa or Google Assistant).
SIMPLY DETERMINE WHO MAY JOIN
Thanks to configurable access permissions the access to Smart home can be managed individually – no matter for which weekday or time. The front door can only be opened if the resident wants to. This means, for example, that cleaning staff or maintenance services can come into the house at certain times via key-ring remote control.
IS THE FRONT DOOR REALLY CLOSED?
Thanks to the time-dependent locking, this question becomes redundant. The door is automatically locked at a desired time (e.g. overnight). This not only increases the security of your Smart home but also saves you from the unnecessary access to your door. If you want to be on the safe side, you can let the front door lock automatically after each unlock. Times and delay times can be set individually via the APP.
ABSOLUTELY SAFE
The door lock actuator benefits from the protocol, IT and data security of the Homematic IP system certified by the VDE. The device is not visible from the outside due to its installation on the inside of the door.
EASY TO RETROFIT
Easily fitted to standard profile cylinders with an emergency function, without damaging the door, frame or key. Thanks to battery mode, no wiring is necessary. For installation, the lock cylinder must protrude 8 - 15 mm from the inside of the door.
MANY OTHER ADVANTAGES
Up to 8 access authorizations can be created with individual time profiles per door lock actuator.
Manual opening and closing is possible at any time on the control wheel (emergency function).
The outside can still be opened with a normal key.
Personal PINs for protection against accidental operation via APP.
This text is machine translated.