• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Access Point HmIP-HAP2+HmIP-CI-B

1/29
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Homematic IP starter set indoor camera

  • Homematic IP wireless access Point 2
  • 1. Smart headquarters for the Homematic IP system.
  • 2. Easy setup and operation with the free Homematic IP APP.
  • 3. Secure communication without registration – with server location in Germany.
  • 4. Convenient voice control with Amazon Alexa and Google assistant.
  • 5. Compact design for flexible positioning
  • Homematic IP Smart home wireless indoor camera – basic
  • Compact camera for the inconspicuous surveillance of interiors.
  • High-resolution video image with 3 MP and night view up to 10 meters for clear recordings even in darkness.
  • Reliable motion and sound detection with immediate push notification.
  • Flexible placement in the room thanks to a magnetic pedestal.

Technical specifications

Product type

Access Point

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Frequency

868 MHz

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3800042 Homematic IP Access Point HmIP-HAP2+HmIP-CI-B

User & Safety Instructions

User & Safety Instructions 3800042 Homematic IP Access Point HmIP-HAP2+HmIP-CI-B

Description


Homematic IP wireless access Point 2
Simply start in the Smart home

With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.

Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.

Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.

Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.

Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.

Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.


Homematic IP Smart home wireless indoor camera – basic
Keep the interior in view

With the indoor camera – basic you can monitor your living rooms Smart and comfortably – at any time via APP with live video and audio. Thus you can keep everything in view even while traveling and increase the security in your Smart home.

Installation
The camera is ready to use in just a few steps: Simply plug in, set up in the Homematic IP APP and retrieve live video and audio directly. The magnetic base ensures extremely simple and flexible placement in the room.

Setting
You can customize the surveillance via the Homematic IP APP - from motion detection via notifications to audio, video and storage options. In this way, the indoor camera can be optimally adapted to your own requirements.

Monitoring
The indoor camera detects movements and noise reliably and immediately informs about relevant events via push-message. The home remains in the view at all times via live video and audio streams in the APP. An integrated AI analyzes detected events directly on the device and thus supports the highly reliable detection. The high-resolution picture quality as well as the automatic day and night mode also provide for clear and detailed recordings – even under poor light conditions.

Smart highlight
The interior camera allows flexible recording – either locally on a micro-SD card or event-based in the cloud as short 6-second video clips that remain available for up to 7 days. In this way, exactly the moments, which are really relevant, are recorded.

The interior camera – basic enables reliable video surveillance indoors. Live video and audio streams can be accessed at any time via the Homematic IP APP. The intelligent motion detection automatically captures relevant events and reports them by push notification.

• Live video and audio available via APP
• Intelligent motion detection with push messages
• Clear shots thanks to day & night mode
• Local AI detection of sounds and movements
• Flexible positioning by magnetic base

REAL-TIME MONITORING VIA APP
The camera provides live access to video and audio streams via the Homematic IP APP at any time. Users can check anytime, WAS happens in their home – regardless of location.

MIRROR VIDEOS
The camera automatically adjusts the image orientation so that the videos are displayed correctly, regardless of the mounting position.

RELIABLE MOVEMENT DETECTION FOR IMMEDIATE NOTIFICATION
The integrated motion detection continuously monitors the interior and immediately reports detected activities by push notification. This gives users real-time security information and allows them to respond immediately.

FLEXIBLE RECORDING OPTIONS FOR DIFFERENT PURPOSES
The camera can record onto an SD card around the clock or store short event clips in the cloud.
Users can choose between permanent or event-based storage. Both versions can be called up directly in the APP so that important recordings are available at all times.

POWERFUL IMAGE QUALITY DAY AND NIGHT
The indoor camera provides clear and well-readable images even with weak or no illumination. Automatic switching between day and night modes ensures that the image quality remains constantly high at any time of the day – without the use of additional light sources.
This ensures permanent and reliable monitoring.

KI ANALYSIS FOR INDIVIDUAL APPLICATIONS
Local AI detection analyzes noise and motion directly in the device to reliably identify relevant events and reduce false alarms.

FLEXIBLE POSITIONING WITH MAGNETIC STAND
With the help of the magnetic pedestal the camera can be positioned at the desired place and aligned at the area to be monitored.




This text is machine translated.

Features

  • Homematic IP wireless access Point 2
  • The access Point provides for a comfortable setup and control
  • Of the Homematic IP system via intuitive APP and connects all
  • Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
  • The Access Point is simply powered
  • And connected to a standard router.
  • Finished!
  • The learning of Homematic IP devices enables
  • The individual construction of a comprehensive
  • Smart home system.
  • The devices are set up and controlled
  • Then simply via free APP
  • Intuitive user interface.
  • COMFORTABLE CONTROL WHILE TRAVELING
  • The APP enables automatically via the cloud
  • You can access your anytime, even when you're on the move
  • Smart home system.
  • HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
  • The Access Point reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud
  • Server location in Germany
  • Secure use without registration
  • Reliable radio protocol on 868.3/869.525 MHz
  • Smart HOME CONTROL VIA VOICE COMMAND
  • Many devices and functions of the Homematic IP system
  • Can be controlled via voice command
  • Amazon Alexa and Google Assistant.
  • FLEXIBLE AND EASY INSTALLATION
  • The Access Point can be simply lying on one
  • Be operated on a table or firmly mounted on the wall.
  • Suitable screws and plugs for mounting
  • supplied. The Access Point offers something for every Smart home
  • Right solution:
  • Extension of the radio range through integration
  • Another access point
  • Control of multiple access points in
  • Different installations (e.g. for the
  • Holiday house) via a APP
  • Up to 15 users per Homematic IP installation
  • Extension and combination of the installation
  • With Homematic IP wired devices via the
  • Homematic IP wired access Point possible
  • Homematic IP Smart home wireless indoor camera – basic
  • Plug power supply (input) 100 V–240 VAC / 50 Hz
  • Power consumption plug-in power supply (max.) 4.5 W
  • Supply voltage 5 VDC (SELV)
  • Power consumption max. 1,000 mA
  • Ambient temperature 20 to +50 °C
  • Cable length 200 cm ± 5 cm
  • Micro SD card slot up to max. (FAT32 format) 256 GB
  • WLAN-Security 128-Bit WPA/WPA2/WPA2,
  • WPA-PSK, WPA2-PSK, WPA2-PSK
  • WLAN frequencies 2412-2472 MHz (max. Power less than 20 dBm)
  • 5150-5725 MHz (max. Power less than 23 dBm)
  • 3 MP resolution
  • Min Brightness color: 0.1 Lux @ F2.0
  • Black/white: 0.01 Lux @ F2.0
  • Effective pixels 2304 (H) x 1296 (V)
  • Image sensor 1/2.8" 3 megapixel CMOS
  • Lens 3.6 mm @ F2.0, 85°/50°/100°
  • Bit rate 32 Kbps – 2 Mbps
  • Frame rate 1–25 fps
  • Compression procedure H.264
  • 2-way audio half duplex
  • Local and cloud storage 256 GB, 6 s (event)

Scope of delivery

  • Homematic IP access Point 2
  • PSU
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual
  • 2x interior camera – basic, operating instructions, 1x power adapter (output: 5 V DC, 1 A), 1x USB‑C cable, length: 2.00 m ± 0.05 m, 1x adhesive pad

System requirements


  • Homematic IP wireless access Point 2
    230V power supply, LAN connection

  • Homematic IP Smart home wireless indoor camera – basic
    This product requires a Homematic IP Access Point or a control center.