• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Security and outdoor sounder package

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HomeMatic IP set: Set security image edition + alarm siren outside

  • Reliable monitoring and alarming
  • With motion detector and loud alarm siren
  • HomeMatic IP app

Technical specifications

  • Access point
  • Supply voltage: Plug-in power supply (5 V)
  • Dim. (W x H x D) 118 x 104 x 26 mm
  • Type. Wireless free-field range 400 m.
  • Motion detector - inside:
  • Supply voltage 2 x 1.5 V LR6/Mignon/AA
  • Battery life: 3 years (typ.)
  • Protection class: IP44
  • Dim. (W x H x D) 52 x 65 x 34 mm
  • Type. Wireless free-field range 280 m
  • Detection range 12 m, 105°
  • Alarm siren:
  • Supply voltage 3 x 1.5 V LR6/Mignon/AA
  • Battery life: 2 years (typ.)
  • Dim. (Ø x H) 124 x 45 mm
  • Type. Wireless free-field range 250 m.
  • Volume integrated siren: Approx. 90 dB (at a distance of 1 m)
  • Outdoor alarm siren:
  • Protection class: IP44
  • Supply voltage: Solar cell + battery pack, NiMH, 3.6 V, 1200 mAh (3 x 1.2 V HR6/Mignon/AA)
  • External charging voltage : 5 VDC/500 mA
  • Power consumption max. 500 mA
  • Ambient temperature -20 to +50 °C.
  • Radio frequency band 868.0-868.6 MHz; 869.4-869.65 MHz
  • Volume Piezo loudspeaker: 100 dB (at a distance of 1 m)
  • Dim. (W x H x D) 110 x 230 x 87 mm
Product type

Security and outdoor sounder package

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Power supply (LOV)

rechargeable

battery-powered

mains-powered

Frequency

868 MHz

Hub

Required, included

Data exchange

Bidirectional (bi)

n.rel.

Documents & Downloads

Datasheet

Datasheet 2233320 Homematic IP Security and outdoor sounder package

Datasheet 2233320 Homematic IP Security and outdoor sounder package

Datasheet 2233320 Homematic IP Security and outdoor sounder package

User & Safety Instructions

User & Safety Instructions 2233320 Homematic IP Security and outdoor sounder package

User & Safety Instructions 2233320 Homematic IP Security and outdoor sounder package

Description

Reliable monitoring and alarm for more security in your own four walls.

The compact, inconspicuous motion detector detects movements at a distance of up to 12 m and an angle of approx. 105°. The loud alarm siren ensures an acoustic and visual signaling in your home in case of an alarm. In addition, the alarm is displayed anywhere and at any time on the smartphone via the Homematic IP App.

The access point connects the smartphone to the Homematic IP devices as a central element of the system via the Homematic IP Cloud. Direct communication between the devices triggers the alarm even when the Internet/Cloud connection is inactive. Even if the access point is destroyed, e.g. by a burglar, the alarm siren is triggered reliably.

High security thanks to AES-encrypted radio transmission and server location of the Homematic IP Cloud in Germany – no query or collection of personal data.

The set can be expanded at any time to a fully comprehensive Smart Home solution and is compatible with more than 80 devices from the Homematic IP range, e.g. with the window and door contact etc.

The Homematic IP alarm siren for the outdoor area enables a reliable acoustic and visual alarm signal within the Homematic IP Smart Home system.

Via the radio alarm siren – outside burglars or other events can be reliably signaled. For this purpose, the outdoor siren has two powerful piezo loudspeakers as well as conspicuous signal LEDs, which are housed in a weatherproof housing with protection class IP44. The alarm can be triggered, for example, by a Homematic IP motion detector or a Homematic IP window and door contact. Thanks to the direct connection between the devices, the alarm trigger works reliably even in the absence of an Internet connection or failure of the Homematic IP Access Point or the central CCU2/CCU3.

In addition, the siren has a sabotage contact, which triggers the alarm in case of unauthorized dismantling attempts. Thanks to the sustainable power supply via solar cell in connection with a buffer battery, no separate power supply is required for the installation. Thus, the alarm siren can also be mounted in places that are difficult to access. The battery ensures reliable operation even at night or on cloudy days. In addition, the siren can also be recharged via the micro USB port if required.

This text is machine translated.

Scope of delivery

  • HomeMatic IP access point (incl. mains adapter, network cable)
  • HomeMatic IP motion detector with twilight sensor - inside
  • HomeMatic IP alarm siren
  • Batteries
  • Fitting Material
  • Alarm siren - outside
  • Fitting Material
  • User manuals.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.