• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Smart underfloor heating starter kit HmIP-HAP2+HmIP-BWTH

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Homematic IP radio starter kit smart floor heating for 4 rooms

  • Homematic IP wireless access Point 2
  • 1. Smart headquarters for the Homematic IP system.
  • 2. Easy setup and operation with the free Homematic IP APP.
  • 3. Secure communication without registration – with server location in Germany.
  • 4. Convenient voice control with Amazon Alexa and Google assistant.
  • 5. Compact design for flexible positioning
  • Homematic IP wall thermostat with switching output for branded switch, 230 V
  • Individual control of 230 V actuators
  • Displays temperature and humidity
  • Up to 6 individually adjustable heating profiles
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

Product type

Smart underfloor heating starter kit

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Floor

Frequency

868 MHz

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3500038 Homematic IP Smart underfloor heating starter kit HmIP-HAP2+HmIP-BWTH

User & Safety Instructions

User & Safety Instructions 3500038 Homematic IP Smart underfloor heating starter kit HmIP-HAP2+HmIP-BWTH

Information

Information 3500038 Homematic IP Smart underfloor heating starter kit HmIP-HAP2+HmIP-BWTH

Description


Homematic IP wireless access Point 2
Simply start in the Smart home

With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.

Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.

Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.

Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.

Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.

Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.


Homematic IP wall thermostat with switching output for branded switch, 230 V
The Homematic IP wall thermostat with switching output is a part of the Homematic IP Smart home system and controls 230 V floor heating actuators via relay output. The wall thermostat with a switching output thus enables a simple upgrading of a conventional floor heating control for an intelligent regulation of the room temperature by replacing the till-current bimetal controller. This increases the comfort of your home and actively helps save energy.

The smart solution offers up to three individually adjustable heating and further three freely adjustable cooling profiles with six heating phases as well as 13 switching times per day. The desired temperature can be selected comfortably in 0.5°C steps via adjustment wheel via Homematic IP wall thermostat with switching output. The large illuminated display shows the reference and the actual temperature as well as the humidity. Moreover, all values can also be read and set via Homematic IP APP.

The wall thermostat is mounted in a classic flush-mounted socket and WAS makes it much easier to replace existing wall thermostats. The dimensions of the Homematic IP wall thermostat even allow integration into multiple frames from leading manufacturers. If the thermostat is to be used without the Homematic IP access Point or without the Homematic control center, the desired settings can be selected directly from the thermostat without the Smart home connection.




This text is machine translated.

Features

  • Homematic IP wireless access Point 2
  • The access Point provides for a comfortable setup and control
  • Of the Homematic IP system via intuitive APP and connects all
  • Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
  • The Access Point is simply powered
  • And connected to a standard router.
  • Finished!
  • The learning of Homematic IP devices enables
  • The individual construction of a comprehensive
  • Smart home system.
  • The devices are set up and controlled
  • Then simply via free APP
  • Intuitive user interface.
  • COMFORTABLE CONTROL WHILE TRAVELING
  • The APP enables automatically via the cloud
  • You can access your anytime, even when you're on the move
  • Smart home system.
  • HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
  • The Access Point reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud
  • Server location in Germany
  • Secure use without registration
  • Reliable radio protocol on 868.3/869.525 MHz
  • Smart HOME CONTROL VIA VOICE COMMAND
  • Many devices and functions of the Homematic IP system
  • Can be controlled via voice command
  • Amazon Alexa and Google Assistant.
  • FLEXIBLE AND EASY INSTALLATION
  • The Access Point can be simply lying on one
  • Be operated on a table or firmly mounted on the wall.
  • Suitable screws and plugs for mounting
  • supplied. The Access Point offers something for every Smart home
  • Right solution:
  • Extension of the radio range through integration
  • Another access point
  • Control of multiple access points in
  • Different installations (e.g. for the
  • Holiday house) via a APP
  • Up to 15 users per Homematic IP installation
  • Extension and combination of the installation
  • With Homematic IP wired devices via the
  • Homematic IP wired access Point possible
  • Homematic IP wall thermostat with switching output for branded switch, 230 V
  • Operated by language
  • Individual control of 230 V actuators for floor heating via relay output according to defined heating profiles
  • Simple upgrading of a conventional floor heating control for intelligently controlling the room climate via Smartphone by exchanging the existing wall thermostats
  • Measurement and display of target and actual temperature as well as humidity on a large illuminated display
  • Individual temperature processes with up to 13 changes per day in 3 or 6 adjustable heating profiles (3 x heating/3 x cooling)
  • Set the desired temperature manually (to exactly 0.5 °C) directly on the selection wheel
  • Simple installation in existing flush-mounted socket
  • Integration in multiple frames or within the framework of other manufacturers (Berker, Busch-Jaeger, ELSO, GIRA, Merten, YOUNG)
  • Startup and configuration of underfloor heating directly possible on the wall thermostat
  • Can be operated with the Access Point in connection with the Homematic IP APP (without follow-up costs), the Homematic central CCU2 / CCU3 as well as with many partner solutions.

Scope of delivery

  • Homematic IP access Point 2
  • Power supply unit
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual
  • 4x wall thermostat
  • Changing frame
  • Fixings
  • Power supply unit
  • User manual.

System requirements


  • Homematic IP wireless access Point 2
    230V power supply, LAN connection