• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

1/52
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Homematic IP starter set alarm incl. outdoor siren

  • Homematic IP wireless access Point 2
  • 1. Smart headquarters for the Homematic IP system.
  • 2. Easy setup and operation with the free Homematic IP APP.
  • 3. Secure communication without registration – with server location in Germany.
  • 4. Convenient voice control with Amazon Alexa and Google assistant.
  • 5. Compact design for flexible positioning
  • Homematic IP motion detector - inside
  • It detects reliably movement and ambient light
  • Compact Ideal housing for indoor use
  • Suitable for alarm functions in conjunction with the Homematic IP APP
  • Alarm siren - outdoor
  • Audible and visual alarm signal
  • 100 dB volume
  • Weatherproof housing IP44
  • Homematic IP alarm siren HmIP-ASIR-2
  • 90 dB alarm
  • With red LED indicator
  • Optics similar to a smoke detector
  • Homematic IP window and door contact - optical
  • Integrated infrared light barrier detects the window opening
  • Mounted with the adhesive strips or screws supplied
  • Individual appearance with white or brown cover

Technical specifications

Product type

Smoke detector

Series

Homematic IP

Transfer Standard (Smart Home)

Manufacturer-specific

Frequency

868 MHz

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

Datasheet 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

User & Safety Instructions

User & Safety Instructions 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

User & Safety Instructions 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

User & Safety Instructions 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

Information

Information 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

Information 3800041 Homematic IP Smoke detector, Outdoor sounder Smart Home Starter Set

Description


Homematic IP wireless access Point 2
Simply start in the Smart home

With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.

Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.

Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.

Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.

Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.

Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.


Homematic IP motion detector - inside
The sensor reliably detects movements and the ambient brightness through an integrated twilight sensor. It has a compact housing that Ideal is suitable for indoor use. The detection range has a range of approx. 105°. The mounting can be done flexibly, e.g. on the wall, ceiling, corner or with the accompanying pedestal. When combined with the Homematic IP APP, the detector can be used perfectly for the alarm functions. In addition, you will receive a warning message via the Homematic APP in the event of disassembly or manipulation by integrated sabotage contact.


Alarm siren - outdoor
The Homematic IP outdoor alarm siren provides a reliable acoustic and visual alarm signal within the Homematic IP Smart home system.

Via the radio alarm siren - on the outside intrusion or other events can be signaled reliably. For this purpose the outdoor siren has two powerful Piezo-speakers as well as conspicuous signaling LEDs, which are housed in a weather-proof casing with protection type IP44. The alarm can be triggered, for example, by a Homematic IP motion detector or a Homematic IP window and door contact. Thanks to the direct connection between the devices, the alarm trigger functions reliably even if there is no internet connection or failure of the Homematic IP access point or the central CCU2/CCU3.

The siren also has a sabotage contact, which triggers an alarm in the case of unauthorized disassembly attempts. Thanks to the sustainable power supply via solar cell in conjunction with a buffer battery, no separate power supply is needed for the installation. This means that the alarm siren can also be installed in hard to reach places. The battery ensures reliable operation even at night or on cloudy days. The siren can also be charged via the micro USB port, if required.


Homematic IP alarm siren HmIP-ASIR-2
Acoustic and optical signaling in case of alarm via piezo-loudspeakers and LEDs.


Homematic IP window and door contact - optical
The window and door contact can detect reliably open windows and, in combination with the Homematic IP radiator thermostat, reduce the room temperature.




This text is machine translated.

Features

  • Homematic IP wireless access Point 2
  • The access Point provides for a comfortable setup and control
  • Of the Homematic IP system via intuitive APP and connects all
  • Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
  • The Access Point is simply powered
  • And connected to a standard router.
  • Finished!
  • The learning of Homematic IP devices enables
  • The individual construction of a comprehensive
  • Smart home system.
  • The devices are set up and controlled
  • Then simply via free APP
  • Intuitive user interface.
  • COMFORTABLE CONTROL WHILE TRAVELING
  • The APP enables automatically via the cloud
  • You can access your anytime, even when you're on the move
  • Smart home system.
  • HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
  • The Access Point reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud
  • Server location in Germany
  • Secure use without registration
  • Reliable radio protocol on 868.3/869.525 MHz
  • Smart HOME CONTROL VIA VOICE COMMAND
  • Many devices and functions of the Homematic IP system
  • Can be controlled via voice command
  • Amazon Alexa and Google Assistant.
  • FLEXIBLE AND EASY INSTALLATION
  • The Access Point can be simply lying on one
  • Be operated on a table or firmly mounted on the wall.
  • Suitable screws and plugs for mounting
  • supplied. The Access Point offers something for every Smart home
  • Right solution:
  • Extension of the radio range through integration
  • Another access point
  • Control of multiple access points in
  • Different installations (e.g. for the
  • Holiday house) via a APP
  • Up to 15 users per Homematic IP installation
  • Extension and combination of the installation
  • With Homematic IP wired devices via the
  • Homematic IP wired access Point possible
  • Homematic IP motion detector - inside
  • Reliably detects movements and the ambient brightness through an integrated twilight sensor
  • Compact Ideal housing for indoor use
  • Homematic IP APP warning when being removed or manipulated by an integrated tamper contact.
  • Alarm siren - outdoor
  • Early warning with two piezo speakers and striking LED indicator lamps
  • Sabotage contact
  • Sustainable power supply via a solar cell in conjunction with three NiMH rechargeable batteries
  • Optional charging via micro USB port
  • Homematic IP alarm siren HmIP-ASIR-2
  • Loud signal tone with ≥ 90dB @ 1 m distance and red LED indicator lamps ensure an early warning
  • Signal tones for arming/disarming of the safety solution possible
  • Selection between different signal tones and alarm duration possible
  • Sabotage contact for the detection of manipulation or dismantling
  • Flexible and simple wall or ceiling mounting outside the direct range of a burglar due to the provided screws and dowels
  • Similar to smoke detector optics.
  • Homematic IP window and door contact - optical
  • Reliably detects an open window and ensures that the room temperature sinks during the ventilation, e.g. in conjunction with the Homematic IP TRV

Scope of delivery

  • Homematic IP access Point 2
  • PSU
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual
  • IP-motion detector
  • Wall bracket
  • Base
  • Mounting material
  • 2x AA mignon batteries
  • User manual.
  • Alarm siren - outdoor, mounting kit, User manual.
  • Homematic IP alarm siren, Ceiling, mount 3 x AA batteries, Mounting, instructions for use.
  • Homematic IP window and door contact - optical
  • Cover caps white and brown
  • Double sided adhesive strips
  • 2x Countersunk screws 2.2 x 13 mm
  • Reflector sticker
  • AAA battery
  • User manual.

Hints

Alarm siren - outdoor
Operation requires connection to one of the following solutions:
- Homematic IP Access Point with free smartphone APP and free cloud service
- Central CCU2/CCU3 with local WebUI user interface
- Third-party partner solutions.
Homematic IP window and door contact - optical
Caution: This product is no longer compatible with the CCU2 control panel.

System requirements


  • Homematic IP wireless access Point 2
    230V power supply, LAN connection

  • Alarm siren - outdoor
    Homematic IP Access Point or central CCU2 / CCU3 or third-party partner solutions

  • Homematic IP alarm siren HmIP-ASIR-2
    Operation requires connection to one of the following solutions:
    - Homematic IP Access Point with free smartphone APP and free cloud service
    - Central CCU2/CCU3 with local WebUI user interface
    - Third-party partner solutions.

  • Homematic IP window and door contact - optical
    The operation requires the connection to one of the following solutions:, Homematic IP Access Point with free smartphone APP and toll-free cloud service, Central CCU3 with local user interface WebUI, partner solutions from third-party providers