
Highlights & Details
Set comprising of Homematic IP wireless access Point 2 & floor-heating controller & 4x wall thermostat & 4x actuator
- Homematic IP wireless access Point 2
- 1. Smart headquarters for the Homematic IP system.
- 2. Easy setup and operation with the free Homematic IP APP.
- 3. Secure communication without registration – with server location in Germany.
- 4. Convenient voice control with Amazon Alexa and Google assistant.
- 5. Compact design for flexible positioning
- Homematic IP Floor Heating Controller - 8 channels, motorized #1656A0
- 1. Precise control of up to 8 heating circuits for heating and cooling.
- 2. Compact design for a flexible and space-saving installation.
- 3. Convenient installation with simple plug and clamp connection technology.
- 4. Automatic hydraulic adjustment for the highest energy efficiency.
- 5. Direct control by push-to-pair with Homematic IP wall thermostats is possible – completely without access Point.
- Homematic IP wall thermostat with humidity sensor
- Measurement of the reference and actual temperature as well as humidity
- Up to 3 individually adjustable heating profiles
- Large display with white background lighting
- Actuator - motorized
- Continuously adjustable control of radiator valves
- Precise temperature control
- Automatic detection of valve position
Technical specifications
- Product type
Underfloor heating starter kit
- Series
Homematic IP
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Floor
- Frequency
868 MHz
- Hub
Required
- Data exchange
Bidirectional (bi)
Documents & Downloads
Datasheet
Datasheet 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
Datasheet 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
User & Safety Instructions
User & Safety Instructions 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
User & Safety Instructions 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
User & Safety Instructions 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
User & Safety Instructions 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
User & Safety Instructions 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
Information
Information 3489286 Homematic IP Underfloor heating starter kit HmIP-HAP2+HmIP-FALMOT-C8+HmIP-WTH-1+HmIP-VDMOT
Description
Homematic IP wireless access Point 2
Simply start in the Smart home
With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.
Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.
Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.
Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.
Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.
Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.
Homematic IP Floor Heating Controller - 8 channels, motorized #1656A0
Perfect warmth for any room
With the Homematic IP floor heating controller – 8 channels, motorized you can control your underfloor heating precisely and energy-saving. Together with the motor-driven actuators of Homematic IP a continuous control of up to 8 heating circuits is possible – for pleasant temperatures in each room.
Installation
The compact underfloor heating controller is mounted flexibly on a DIN rail or by screw fixing. With the plug-in and terminal connection technology the installation can be done very easily and without any tools. The actuator are easily connected via a plug connector. The illuminated display shows clearly all valve positions and supports with start-up and function tests.
Setting
In the Homematic IP APP up to 6 heating and cooling profiles can be created with up to 13 temperature changes per day. The intelligent control system ensures even flow of the heating water – regardless of floor construction and heat requirements. The automatic hydraulic balance adjusts the heating power dynamically and thus provides for high living comfort with a simultaneous efficient use of energy.
Control
It is operated flexibly via the Homematic IP APP, directly on the device or via Homematic IP wall thermostat. In combination with the multi IO box or the switching actuator for heating systems, a circulation pump, a thermal bath or even the switchover from heating to cooling mode can also be controlled. In summer, you can enjoy pleasantly cooled rooms and in winter pleasant warmth.
Smart highlight
The use of motor instead of conventional actuators enables a continuous control and the automatic hydraulic alignment – for an optimum heat distribution in all rooms.
Tip
The underfloor heating controller can also be pushed-to-pair directly connected and controlled with Homematic IP wall thermostats – completely without access Point and APP.
Homematic IP wall thermostat with humidity sensor
Time-controlled regulation of the room temperature together with Homematic IP floor-heating actors or Homematic IP radiator thermostats.
The wall thermostat controls room temperature intelligently using the rotary dial or using a smartphone APP. Each room can control multiple radiator thermostats or floor heating circuits at the same time. For an up-to-date overview, the temperature and humidity are shown on the illuminated LCD display.
Actuator - motorized
Stepless control of heating valves for a comfortable control of the room climate
The valve position adjusts the flow rate of the heating water almost continuously – this enables more efficient use of the boiler and more precise temperature control compared to conventional radiator thermostats. Modern drive technology that has proven itself in millions of radiator thermostats.
This text is machine translated.
Features
- Homematic IP wireless access Point 2
- The access Point provides for a comfortable setup and control
- Of the Homematic IP system via intuitive APP and connects all
- Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
- The Access Point is simply powered
- And connected to a standard router.
- Finished!
- The learning of Homematic IP devices enables
- The individual construction of a comprehensive
- Smart home system.
- The devices are set up and controlled
- Then simply via free APP
- Intuitive user interface.
- COMFORTABLE CONTROL WHILE TRAVELING
- The APP enables automatically via the cloud
- You can access your anytime, even when you're on the move
- Smart home system.
- HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
- The Access Point reliably detects radio interferences
- And warns when there are events
- faults
- AES 128 encryption between devices, APP
- And Cloud
- Server location in Germany
- Secure use without registration
- Reliable radio protocol on 868.3/869.525 MHz
- Smart HOME CONTROL VIA VOICE COMMAND
- Many devices and functions of the Homematic IP system
- Can be controlled via voice command
- Amazon Alexa and Google Assistant.
- FLEXIBLE AND EASY INSTALLATION
- The Access Point can be simply lying on one
- Be operated on a table or firmly mounted on the wall.
- Suitable screws and plugs for mounting
- supplied. The Access Point offers something for every Smart home
- Right solution:
- Extension of the radio range through integration
- Another access point
- Control of multiple access points in
- Different installations (e.g. for the
- Holiday house) via a APP
- Up to 15 users per Homematic IP installation
- Extension and combination of the installation
- With Homematic IP wired devices via the
- Homematic IP wired access Point possible
- Homematic IP Floor Heating Controller - 8 channels, motorized #1656A0
- With the Homematic IP floor heating controller
- Floor heaters can be combined with the
- Motor actuators from Homematic IP completely
- comfortably controlled and even easily retrofitted
- other. The controller provides continuous and
- Energy efficient control of up to 8 individual users
- Heating circuits always have the right temperature in every one
- Space. HIGHLIGHTS
- • Compact design
- • Multiple mounting options
- • Automatic hydraulic adjustment
- • Coupling with Homematic IP MULTI
- IO box
- • Quick and tool-free click mounting
- Of actuators (HmIPVDMOT)
- • Screw-less connection of the lines
- • Individual temperature control
- And efficient heating and cooling. TEMPERATURE DESIRED IN EVERY ROOM
- The smart floor heating controller from Homematic
- IP makes possible an efficient heating - or even
- Cooling - for up to 8 heating circuits. Thereby can be individual
- Temperature gradients with up to 13 changes
- Set in 6 heating profiles per day (3x heating/3x cooling)
- other. The control is done flexibly via free
- Homematic IP APP or alternatively directly via
- Homematic IP wall-mount thermostat
- EXACT TEMPERATURE CONTROL
- The controller allows a constant flow rate
- The Heating water, also adapted to different ones
- Floor constructions State-of-the-art control algorithms are possible
- Uniform and efficient utilization
- The heating system even with low heat requirement.
- Instead of using conventional, thermal actuators
- (Open/closed) control takes place via motor-driven actuators
- (HmIP-VDMOT) – these enable a dynamic one
- Adaptive hydraulic adjustment of the individual
- Rooms.
- COMFORTABLE START-UP
- The illuminated LC-Display makes possible a clear
- Display of the current operating mode and the valve opening degrees.
- Since all the necessary devices can
- Integrated keys and the display even without Internet connection
- Commissioned directly on the construction site
- The products are particularly suitable
- For new buildings and renovations. EASY TO INSTALL
- The screw-less plug/clamp connection technology makes it possible
- Simple installation without tools. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
- Actuators are connected easily with each other using a plug connector
- To the underfloor heating controller. The illuminated
- The display shows the valve status
- And thus makes it easy to start-up and
- Functional tests.
- CAN BE USED FLEXIBLY
- The Device enables the Control of Underfloor Heating
- And other water-based panel heaters,
- Such as wall heaters. In addition, is a coupling
- With the Multi IO Box or the switching actuator for heating systems,
- E.g. for controlling a circulation pump,
- Thermal and switch from heating to cooling operation
- possible. So rooms are comfortable even in the summer
- cooled. In a house can be at the same time
- Several floor heating controllers
- other. More than one wall thermostat can be used
- Heating circuits of a room can be controlled.
- EASY AND Smart UPGRADE
- Existing floor heating can be easily retrofitted
- other. Thanks to secure wireless communication
- No new cables need to be laid. Since all necessary
- Direct devices even without Internet connection
- Can be put into operation on the construction site,
- The products are also suitable for Ideal for new buildings.
- Homematic IP wall thermostat with humidity sensor
- Voice operation possible
- Individual temperature processes with up to 13 changes per day in 3 adjustable heating profiles
- Set the desired temperature manually (to exactly 0.5 °C) directly on the selection wheel
- Boost function for quickly heating the room temperature briefly via the radiator radiator's heating element
- Easily mounted with the tape or screws supplied
- Integration in multiple frames or within the framework of other manufacturers (Berker, ELSO, GIRA, Merten, JUNG)
- Actuator - motorized
- Valve type-dependent, automatic detection of valve position and stroke simplifies installation and avoids errors
- Control via the Homematic IP floor heating actuator - 12-fold, motor-driven (HmIP-FALMOT-C12) in combination with a Homematic IP thermostat (e.g. HmIP-WTH-2)
- Easy mounting without tools through click lock
- Thanks to compact design in any position (for instance, above
- Can be used universally and suitable for the most common valves (thread dimension M30 x 1.5 mm) of the leading manufacturers, such as Heimeier, MNG, Junkers, Honeywell-Braukmann, Oventrop, Comap, locks and many more.
Scope of delivery
- Homematic IP access Point 2
- Power supply unit
- Network cable
- Mounting material (screws and wall plugs)
- User manual
- Floor Heating Controller - 8 channels,
- motor driven
- 1x power cord
- User manual
- 4x wall thermostat
- Changing frame
- Mounting plate
- Fitting Material
- 2 x size AAA batteries
- User manual.
- 4x Homematic IP actuator - motorized, valve adaptor VA 80 (thread M30 x 1.5 mm), Operating instructions.
Hints
System requirements
Homematic IP wireless access Point 2
230V power supply, LAN connection
Homematic IP Floor Heating Controller - 8 channels, motorized #1656A0
For the optimum use of this product a Homematic IP Access Point or a Smart home center as well as Homematic IP actuators 230V are required in the desired number.
Homematic IP wall thermostat with humidity sensor
The operation requires the connection to one of the following solutions:, Homematic IP Access Point with free smartphone APP and toll-free cloud service, Central CCU3 with local user interface WebUI, partner solutions from third-party providers.
Actuator - motorized
Operation requires one of the following solutions:
- Stand-alone in conjunction with the Homematic IP Floor Heating Actuator - 12-way motor-driven (without Access Point or control panel, configuration directly on the wall thermostat)
- Homematic IP Access Point with free smartphone APP and free cloud service
- Central CCU2/CCU3 with local WebUI user interface
- Third-party partner solutions









































