• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Actuator Test function HmIP-FSM

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of 5x Homematic IP switching-measuring actuator flush-mounted HmIP-FSM

  • Flush-mounted actuator for switching consumers and measuring the energy consumption
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Power consumption max. 5 A
  • Power consumption quiescent mode 0.2 W
  • Relay: Closer
  • Measuring range 0 to 1150 W
Product type

Actuator

Series

Homematic IP

Alexa (separate hub required)

Google Home (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

1150 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

130 m

Mounting type

Flush mount

Width

54 mm

Height

33 mm

Depth

41 mm

Dim

(W x H x D) 54 x 33 x 41 mm

Hub

Required

Data exchange

Bidirectional (bi)

Features

Test function

Documents & Downloads

Datasheet

Datasheet 3500109 Homematic IP Wireless Actuator Test function HmIP-FSM

User & Safety Instructions

User & Safety Instructions 3500109 Homematic IP Wireless Actuator Test function HmIP-FSM

Information

Information 3500109 Homematic IP Wireless Actuator Test function HmIP-FSM

Radio certificate

Radio certificate 3500109 Homematic IP Wireless Actuator Test function HmIP-FSM

Description

The stand-by consumers can also be measured precisely thanks to the high measurement accuracy · Compact design for easy installation in flush-mounted sockets or in surface-mounted distributor boxes · Comfortable control via the Homematic IP APP or via Homematic IP remote control.

This text is machine translated.

Scope of delivery

  • 5x Homematic IP switching measurement actuator – flush-mounted
  • User manual.

Hints

Installation only in switch boxes (device sockets) in accordance with DIN 49073-1 or ELS Spelsberg connection boxes (surface-mounted sockets) in accordance with DIN 60670-1 (e.g. Abox 25 and Abox 40).