• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Blinds actuator HmIP-FROLL

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set consisting of 5x Homematic IP Roller shutter actuator – flush-mounted HmIP FRONLL

  • Actuator for automatic control of roller shutters and marquees
  • Suitable for all conventional tubular motors
  • Individual configuration of a week profile
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.

Technical specifications

  • Power consumption: 2.2 A (max.)
  • Power consumption (sleep mode) 0.2 W
  • Relay 1 x changer, 1 x normally open contact
Product type

Blinds actuator

Series

Homematic IP

Alexa (separate hub required)

Transfer Standard (Smart Home)

Manufacturer-specific

Max. switching capacity

500 VA

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

180 m

Mounting type

Flush mount

Width

54 mm

Height

33 mm

Depth

41 mm

Dim

(W x H x D) 54 x 33 x 41 mm

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3500110 Homematic IP Wireless Blinds actuator HmIP-FROLL

User & Safety Instructions

User & Safety Instructions 3500110 Homematic IP Wireless Blinds actuator HmIP-FROLL

Information

Information 3500110 Homematic IP Wireless Blinds actuator HmIP-FROLL

Description

The Homematic IP roller shutter actuator – flush-mounted is a part of the Homematic IP Smart home system and enables automated control of roller shutters and marquees via all standard tube motors.

For this, the small actuator is mounted in the flush-mounted socket and wired with the available tubular motor. After commissioning, individual weekly profiles can be defined depending on the sunrise and sunset. For example, the shutter is opened on working days after sunrise, but not before 06:30 a.m. In addition, a lock-out, storm and heat protection is possible in combination with the Homematic IP APP and other components.

First installed, the shadow dispenser can be operated via Homematic IP APP, with the help of Homematic IP remote control or classically via two buttons, which can be connected with screwless terminals.

Thanks to the low standby power consumption of maximum 0.2 watts, you don't need to worry about the ongoing energy costs.

This text is machine translated.

Features

  • Operated by language
  • Comfortable operation via the Homematic IP APP or via Homematic IP remote control
  • Individual configuration of a weekly profile allows time-controlled shutdown and shutting down shutters/marquees
  • Comfortable control depending upon the sunrise and sunset
  • Lock, storm and heat protection are possible in combination with the Homematic IP APP and other components
  • Easy setup thanks to automatic calibration drive
  • Suitable for all conventional tubular motors
  • Connection of two standard buttons via screw-less terminals for local operation
  • Compact design for easy installation in flush-mounted sockets or in surface-mounted distributor boxes (e.g. ELS Spelsberg Abox 25, IP65) e.g. For use in basements
  • A neutral conductor must be present for installation
  • Can be operated with the Access Point in connection with the Homematic IP APP (without follow-up costs), the Homematic central CCU2 / CCU3 as well as with many partner solutions.

Scope of delivery

  • 5x Homematic IP Shutter actuator
  • User manual.