• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Blinds control starter kit für 3 Rolladen

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set consisting of Homematic IP starter set shutter control (HmIP-SK29) for 2 roller shutters / marquees, shutter actuator and sensor rocker

  • Homematic IP Roller shutter control starter set
  • HmIP-SK29 for 2 roller shutters/marquees
  • 1. Controls blinds or awnings Smart – depending on the time profile as well as sunrise and sunset
  • 2. Connects the Homematic IP APP to the devices via the Access Point. This means that it is easy to configure and operate the roller shutter control with your smartphone
  • 3. Compatible for branded switches with standard tube-blind motors
  • 4. Can be operated via the button rocker with arrows directly at the shutter actuator and can be mounted without tools through a simple click on the actuator.
  • 5. Communicates encrypted, for secure access to the shutter control even while on the move.
  • Homematic IP roller shutter actuator for branded switches
  • Compatible with existing brand switch series
  • Actuator for automatic control of roller shutters and marquees
  • Suitable for all conventional tubular motors
  • Individual configuration of a week profile
  • Homematic IP button rocker for brand switch with arrows
  • Easy mounting through click-on
  • Can also be integrated into 55 series frames

Technical specifications

Product type

Blinds control starter kit

Series

Homematic IP

Manufacturer-specific

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

0.2 W

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

Mounting type

Flush mount

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3500047 Homematic IP Wireless Blinds control starter kit für 3 Rolladen

User & Safety Instructions

User & Safety Instructions 3500047 Homematic IP Wireless Blinds control starter kit für 3 Rolladen

Description


Homematic IP Roller shutter control starter set
HmIP-SK29 for 2 roller shutters/marquees

Smart-controlled roller shutters for greater comfort and safety

Control your shutters Smart and automatically - depending on the time of the day or the weather. For this you use the Homematic IP starter set shutter control.

The starter set from the Smart home system world of Homematic IP consists of an Access Point 2, two shutter actuators and two button rockers for manual control. Awning and roller shutter controls are all flexible: Grouped together, individually automated, via Homematic IP buttons and remote controls, via voice commands, directly on the device or via smartphone – at home and on the go.

Homematic IP access Point 2
The Access Point connects the learned Homematic IP products with the Homematic IP cloud. In this way you can control your room temperature from anywhere: Within your own four walls or via a smartphone from a distance. Access Point and cloud work without registration or user account.
Safety first: The Access Point communicates encrypted with other Homematic IP devices via the reliable Homematic IP radio protocol.

Homematic IP roller shutter actuators for branded switches
The Homematic IP roller shutter actuators for branded switches let you control your shutters and marquees automatically via all standard tube shutter motors.

Using the Homematic IP APP, you can intuitively put the roller shutter control into operation. The shutters are then automatically calibrated and adjusted.
Thereafter, you can set individual time profiles, also adapted to the sunrise and sunset. For example, you could let the shutters power up on working days after sunrise, but not before 06:30 a.m.

Homematic IP button rocker for brand switch
If you wish to operate the shutter actuators directly on the device, use the Homematic IP pushbutton rocker for brand switch in the 55-series format from the starter set for shutter control.
Quick and tool-free, the button rocker is simply clicked onto the roller shutter actuator.

Smart highlight
Secure your windows and doors by automatically shutting down your shutters in darkness or absence. It also protects your privacy and allows you to simulate your presence.

Tip
The Homematic IP starter set Roller shutter control is not only suitable for roller shutter control. It is also the entry into an extensive Smart home solution, which can be extended if desired with further Homematic IP devices. Thus you can realize with it individually numerous additional functions such as heat, storm, rain and lockout protection.


Homematic IP roller shutter actuator for branded switches
The Homematic IP roller shutter actuator for branded switches is a part of the Homematic IP Smart home system and enables automated control of shutters and marquees via all standard tube motors.

After commissioning with automatic calibration, individual weekly profiles can be defined, also depending on the sunrise and sunset. For example, the shutter is opened on working days after sunrise, but not before 06:30 a.m. In addition, a lock-out, storm and heat protection can be implemented in combination with the Homematic IP APP and other components.

The roller shutter actuator for branded switches is suitable for installation in conventional flush-mounted sockets and can be integrated in existing switch series of leading manufacturers with the help of our adapters. In this way, the existing frames and rockers can easily be further used.

First installed, the connected shadow dispenser can be operated via Homematic IP APP, with the help of Homematic IP remote control or classically directly via the key rocker of the switch.
Thanks to the low standby power consumption of maximum 0.2 watts, you don't need to worry about the ongoing energy costs.


Homematic IP button rocker for brand switch with arrows
The key pad enables the operation of Homematic and Homematic IP actuators for brand switch directly on the device.




This text is machine translated.

Features

  • Homematic IP Roller shutter control starter set
  • HmIP-SK29 for 2 roller shutters/marquees
  • The easiest entry in a smart home: The starter set shutter control
  • From Homematic IP makes the control of electrical shutters
  • Smart The roller shutter actuator lets you connect the blinds
  • Comfortable control with the push-button rocker. A control is also per
  • Smartphone or fully automatic time profile possible. SMART CONTROL AT ANY TIME OF THE DAY
  • For every purpose an individual usage possibility:
  • The adjustable time profile allows you to open roller shutters or blinds
  • Automatically go up or down and leave the awnings
  • According to the daily routine of the inhabitants or on
  • Adjust weather conditions.
  • Controls are carried out flexibly via a smartphone, via
  • Wireless-keys or remote controls, via the available
  • Series of switches or comfortably via voice control.
  • SHUTTER CONTROL AS PER SUN LEVEL
  • Relaxing waking up in the morning hours or
  • Securing your home at dusk: Shutters
  • Can automatically depend on the sunrise
  • And sunset controls. The
  • Intelligent heat protection prevents overheating of the
  • Rooms in summer with automatic shading.
  • JUST GET STARTED
  • Easy start-up of the shutter actuator thanks to
  • Automatic calibration run via the APP. Compact
  • Installation in standard wall boxes is possible in the form of design.
  • Suitable for all conventional tubular motors
  • ADDITIONAL FUNCTIONS
  • The Access Point 2 reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud (Access Point 2)
  • The adapter already inserted in the button rocker
  • Allows easy mounting by clicking on
  • On Radio-Actuator
  • Alternative to the enclosed quick-change frame
  • (Button rocker for branded switches) also in many
  • 55-PC frames of the leading brand manufacturer
  • Easy to integrate: Berker, Busch-Jaeger, ELSO,
  • GIRA, Merten, YOUNG, Kopp
  • Homematic IP roller shutter actuator for branded switches
  • Comfortable operation via the Homematic IP APP, via Homematic IP remote control or directly via the button rocker of the switch
  • Individual configuration of a weekly profile allows time-controlled shutdown and shutting down shutters/marquees
  • Comfortable control depending upon the sunrise and sunset
  • Compact design for installation in standard wall boxes
  • Also integrated into existing switch series thanks to the use of existing frames and rockers
  • Can be integrated into the most common designs of leading switch manufacturers with the appropriate adapter: Busch-Jaeger, GIRA, Merten, Berker, Jung, Düwi, Kopp
  • A neutral conductor must be present for installation
  • Can be operated with the access Point in conjunction with the Homematic IP APP (without follow-up costs), the Homematic central CCU3 as well as with many partner solutions.
  • Homematic IP button rocker for brand switch with arrows
  • Particularly suitable for controlling shutters, awnings or shutters due to the arrows on the button rocker
  • Compatible with many Homematic and Homematic IP actuators for branded switches, e.g.:
  • - Homematic IP roller shutter actuator for brand switch (HmIP-BROLL)
  • - Homematic IP blind actuator for brand switch (HmIP-BBL)
  • - Homematic wireless shutter actuator 1-way for branded switches, flush mounting (HM-LC-BL1PBU-FM)
  • - Homematic wireless dimming actuator 1-fold for branded switches, phase section, flush mounting (HM-LC-Dim1TPBU-FM)
  • The adapter already inserted in the button rocker allows an easy mounting by clicking on the radio actuator
  • As an alternative to the enclosed removable frame, it can be easily integrated into many 55 series frames of leading brand manufacturers: Berker, Busch-Jaeger, ELSO, GIRA, Merten, YOUNG, Kopp

Scope of delivery

  • Button rocker for brand switch – with arrows (2x)
  • Adapter
  • Changing frame
  • Roller shutter actuator for brand switch (2x)
  • Screws 3.2 x 15 mm (2x), 3.2 x 25 mm (2x)
  • Access Point 2
  • Power supply unit
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual.
  • Homematic IP roller shutter actuator
  • Fixings
  • User manual.
  • Homematic IP button rocker with, , arrows Adapter changing frame, User manual.

Hints

Homematic IP roller shutter actuator for branded switches
This product is no longer compatible with the control center CCU2

System requirements


  • Homematic IP Roller shutter control starter set
    HmIP-SK29 for 2 roller shutters/marquees

    230V power supply, LAN connection