• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Heating starter kit, Access Point, Wireless thermostatic radiator valve HmIP-HAP2+HmIP-eTRV-B 2

1/23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Homematic IP wireless access Point 2 and 4x thermostatic radiator valve - basic

  • Homematic IP wireless access Point 2
  • 1. Smart headquarters for the Homematic IP system.
  • 2. Easy setup and operation with the free Homematic IP APP.
  • 3. Secure communication without registration – with server location in Germany.
  • 4. Convenient voice control with Amazon Alexa and Google assistant.
  • 5. Compact design for flexible positioning
  • Thermostatic Radiator Valve - Basic
  • Simply replace the conventional radiator thermostats
  • Makes possible heating cost saving of up to 30%
  • Individual temperature processes with up to 13 changes per day

Technical specifications

Product type

Heating starter kit

Series

Homematic IP

Manufacturer-specific

Transfer Standard (Smart Home)

Manufacturer-specific

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Mounting type

Screw fastening

Hub

Required

Data exchange

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 3500029 Homematic IP Wireless Heating starter kit, Access Point, Wireless thermostatic radiator valve HmIP-HAP2+HmIP-eTRV-B 2

User & Safety Instructions

User & Safety Instructions 3500029 Homematic IP Wireless Heating starter kit, Access Point, Wireless thermostatic radiator valve HmIP-HAP2+HmIP-eTRV-B 2

User & Safety Instructions 3500029 Homematic IP Wireless Heating starter kit, Access Point, Wireless thermostatic radiator valve HmIP-HAP2+HmIP-eTRV-B 2

Information

Information 3500029 Homematic IP Wireless Heating starter kit, Access Point, Wireless thermostatic radiator valve HmIP-HAP2+HmIP-eTRV-B 2

Description


Homematic IP wireless access Point 2
Simply start in the Smart home

With the Homematic IP access Point 2, you can enter the Smart home very comfortably. Through the intuitive Homematic IP APP all the devices of the system can be set up, controlled and extended centrally. The communication is done securely via the Homematic IP cloud.

Installation
The Access Point is simply connected to the router via a network cable and supplied with power via the accompanying plug-in power supply. It can either be placed horizontally on a level surface or attached to the wall to save space - the suitable mounting material is already included in the delivery. The commissioning takes place conveniently in a few steps via the Homematic IP APP: Just connect the device, scan the QR code, and the setup starts automatically.

Setting
Set up your Smart home in no time at all with the free Homematic IP APP. All other Homematic IP products are intuitively trained and can be configured individually. Up to 15 users can access a single system. Even several installations, such as in the holiday home, can be controlled comfortably via the APP. The Homematic IP wired access Point also enables integration of Homematic IP wired components for even greater flexibility.

Control
Once setup, you always have full control over the Homematic IP APP. Moreover, the Smart home system can be easily operated via voice command via Amazon Alexa or Google assistant. The intuitive user interface of the APP makes possible a simple control, individual adjustments and the fast access to all functions - wherever you are.

Smart highlight
With reliable encryption, German server location and use without registration, the ACCESS Point fulfills the highest data protection and security standards. The intelligent radio protocol works in the especially interference-free frequency range and guarantees a fast and stable communication between devices, APP and cloud.

Tip
For large living areas or several floors the range of the system can be easily extended by the integration of another access point. In this way, your Smart home grows completely flexible with your needs.


Thermostatic Radiator Valve - Basic
The Homematic IP thermostatic radiator valve - BASIC is a part of the Homematic IP Smart home system and helps save energy. The smart regulator replaces conventional thermostatic radiator valves, saving energy by up to 30%.

The thermostat can be mounted on the radiator without tools or changing the heating system. The power is supplied by two AA batteries which can supply energy for approx. 2 years. The radiator thermostat is ready for use thanks to the preset heating profile - this can be adjusted manually at any time. Individual temperature processes with up to 13 changes are possible per day. Thus Homematic IP only heats certain rooms if there is a real need.

The setup can be done flexibly on the device itself, via Homematic IP APP (in connection with the Homematic IP access Point) or via a browser-based interface (in connection with a central CCU3). Alternatively, the smart thermostat can also be operated without the central unit.

The APP allows the TRV to be integrated into an extensive Smart home system. The cloud solution allows you to set the temperature any time and from anywhere. If you prefer to know the data locally in the home network but still want to benefit from the advantages of a Smart home system, you can use the setup via the CCU3 control unit (no longer compatible with the CCU2 control unit).




This text is machine translated.

Features

  • Homematic IP wireless access Point 2
  • The access Point provides for a comfortable setup and control
  • Of the Homematic IP system via intuitive APP and connects all
  • Homematic IP devices via the toll-free cloud. SIMPLE AND INTUITIVE SETUP
  • The Access Point is simply powered
  • And connected to a standard router.
  • Finished!
  • The learning of Homematic IP devices enables
  • The individual construction of a comprehensive
  • Smart home system.
  • The devices are set up and controlled
  • Then simply via free APP
  • Intuitive user interface.
  • COMFORTABLE CONTROL WHILE TRAVELING
  • The APP enables automatically via the cloud
  • You can access your anytime, even when you're on the move
  • Smart home system.
  • HIGH SECURITY ACCORDING TO GERMAN QUALITY STANDARDS
  • The Access Point reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud
  • Server location in Germany
  • Secure use without registration
  • Reliable radio protocol on 868.3/869.525 MHz
  • Smart HOME CONTROL VIA VOICE COMMAND
  • Many devices and functions of the Homematic IP system
  • Can be controlled via voice command
  • Amazon Alexa and Google Assistant.
  • FLEXIBLE AND EASY INSTALLATION
  • The Access Point can be simply lying on one
  • Be operated on a table or firmly mounted on the wall.
  • Suitable screws and plugs for mounting
  • supplied. The Access Point offers something for every Smart home
  • Right solution:
  • Extension of the radio range through integration
  • Another access point
  • Control of multiple access points in
  • Different installations (e.g. for the
  • Holiday house) via a APP
  • Up to 15 users per Homematic IP installation
  • Extension and combination of the installation
  • With Homematic IP wired devices via the
  • Homematic IP wired access Point possible
  • Thermostatic Radiator Valve - Basic
  • Automatic and convenient control of the room temperature by heating depending upon the requirement, with simultaneous power saving of up to 30%
  • Can be replaced with a few simple steps by conventional radiator thermostats – no need to change the heating system or drain water
  • Ready for immediate use thanks to preset heating profile, which can be manually adjusted if required (individual temperature settings with up to 13 changes per day)
  • Expandable to a comprehensive Smart home system using the Homematic IP Access Point or a Homematic CCU3 control unit
  • Cap nut ensures a secure fit on all available radiator valves (M30 x 1.5 mm).

Scope of delivery

  • Homematic IP access Point 2
  • Power supply unit
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual
  • 4x Homematic IP TRV - basic, adapter Danfoss RA, supporting ring, assembly materials, 2 x 1.5 V LR6/Mignon/AA battery, operating instructions

Hints

Thermostatic Radiator Valve - Basic
Notes on setting up and controlling the devices via the Homematic IP APP, for which the Homematic IP Access Point is required.
In the Smart home with the Homematic IP access Point or the central CCU3: (No longer compatible with the central CCU2)
- Configuration and control via the free Homematic IP smartphone APP or the local user interface WebUI
- Combination with a variety of Homematic IP devices for extended functionality.
Is no longer compatible with the control center CCU2

System requirements


  • Homematic IP wireless access Point 2
    230V power supply, LAN connection