Homematic IP starter set heating – Pure
HmIP-SK28 for 2 heaters
Simple start in the Smart home – and thereby save energy costs.
Always heat exactly as you need it and save up to 33% energy. You can do this with the Homematic IP starter set heating – Pure.
Really heat up begins with the starter set you need the Homematic IP access Point 2 - a good introduction to the Smart home world. Also included are two Pure thermostatic radiator valves. These provide for individual temperature processes with up to three heating profiles and 13 changes per day.
Homematic IP access Point 2
The Access Point connects the learned Homematic IP products with the Homematic IP cloud. In this way you can control your room temperature from anywhere: Within your own four walls or via a smartphone from a distance. Access Point and cloud work without registration or user account.
Safety first: The Access Point communicates encrypted with other Homematic IP devices via the reliable Homematic IP radio protocol.
Homematic IP thermostatic radiator valves - Pure
Heating correctly also means heating only when it is necessary. This saves energy and money - and you can still enjoy the desired temperature when it is needed. For that you can set up to three heating profiles and 13 changes per day - and adjust everything via the APP.
Installation
Install the radiator thermostats without having to change the heating system or drain water on all common radiator valves. For this, high-quality union nuts with M30 thread are supplied.
Facility
Download the free APP, scan the QR codes of the devices and assign them to a room. You can still adjust the preset heating profile as required. Done.
Smart highlight
Even without holding your smartphone in your hand, you can really heat up and change the temperature at any time: Command via Amazon Alexa/Google Assistant. Goes without saying that the TRV is directly connected to the radiator thermostat.
Tip
If you wish, you can expand the Homematic IP starter kit at any time to a complete Smart home solution. For example, you can integrate window and door contacts to automatically reduce the temperatures during ventilation. You can thus save energy and heating costs by up to 33%. Or supplement your Smart home with automatic light control and smart access control.
Homematic IP Smart home thermostatic radiator valve - Pure Homematic IPradiator valve - Puresmart heating system featuring a classic design
Save heating costs as easy as it gets. The round Homematic IP radiator thermostat ensures that you always have your own room temperature and that you can use the Pure TRV.
The Homematic IP thermostatic radiator valve - Pure boasts a classic and simple design that blends in nicely with any living environment. Depending on the mounting situation, the content of the E-paper display can be rotated and alternatively displayed in light or dark mode. Through up to three individually adjustable heating profiles with 13 possible changes per day and in connection with window and door contacts you save up to 33% of the heating costs.
Installation
The installation of the radiator thermostat - Pure is done easily and quickly without interference in the heating system or the draining of water. Delivery includes a high-quality metal cap nut for secure attachment to all available radiator valves with M30 thread as well as two AA batteries, which ensure a power supply of up to 3 years.
Setting
After installation, you can set individual temperature trends in the free Homematic IP APP - with up to 13 changes per day and three configurable heating profiles. For example, you can start the day in a pre-heated bathroom, save heating energy during your absence and enjoy a pleasant room temperature in the living room in the evening.
Control
You can control the Homematic IP radiator thermostat – Pure easily via the rotating wheel on the device, comfortably via APP or effortless via voice command with Amazon Alexa or Google assistant.
Using the Homematic IP Access Point or a control panel as base, you can integrate the Pure thermostat into your Smart home and add more smart devices to your system.
Smart highlight
Smart is especially the radiator thermostat – Pure with window open detection. If a window is opened, the thermostat automatically reduces the room temperature and thus the energy consumption. Even more precisely, open windows and doors are detected with Homematic IP's window and door contacts.
Tip
The Pure thermostatic radiator valve enables up to eight Homematic IP door and window contacts plus a Homematic IP wall thermostat in any room. If you use several radiator thermostats in a room these can be controlled centrally via the APP or via the Homematic IP wall thermostat.
This text is machine translated.