• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Homematic IP Wireless Smoke detector starter kit for 4 rooms HmIP-SK27+HmIP-SWSD-2

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Homematic IP starter set smoke detector (HmIP-SK27) for 2 rooms and 2x Homematic IP radio smoke detector with Q-label - HmIP-SWSD-2

  • Homematic IP starter set smoke detector
  • HmIP-SK27 for 2 rooms
  • 1. Reliably reports the development of flue gas at home and via the free APP to the smartphone
  • 2. Connects your smartphone to Homematic IP devices via the Homematic IP cloud (fee-free APP and cloud usage)
  • 3. Enables the networked cooperation of the smoke detector, so that even fires in remote rooms are notified
  • 4. Impressive, maintenance-free performance thanks to the built-in batteries with 10 years' life
  • 5. Certified according to EN 14604 and vfdb 14-01 by the KRIWAN test center
  • Homematic IP wireless smoke detector with Q-label - HmIP-SWSD-2
  • Smart networking of up to 40 smoke detectors with up to 8 groups in one Smart home – for more security
  • Awarded the Q-Label quality seal for meeting the highest quality and safety requirements
  • Maintenance-free operation by firmly installed battery with a service life of 10 years
  • Avoidance of false alarms through intelligent pollution compensation and high-quality construction
  • Integrated LED emergency lighting for additional orientation in case of emergency
  • A white symbol on a black background depicts a hand with fire flames inside a circle. In the bottom left, a stylised "Q".

Technical specifications

Product type

Smoke detector starter kit

Series

Homematic IP

Manufacturer-specific

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Hub

Required

Data exchange

Bidirectional (bi)

Features

for 4 rooms

Documents & Downloads

Datasheet

Datasheet 3500046 Homematic IP Wireless Smoke detector starter kit for 4 rooms HmIP-SK27+HmIP-SWSD-2

User & Safety Instructions

User & Safety Instructions 3500046 Homematic IP Wireless Smoke detector starter kit for 4 rooms HmIP-SK27+HmIP-SWSD-2

User & Safety Instructions 3500046 Homematic IP Wireless Smoke detector starter kit for 4 rooms HmIP-SK27+HmIP-SWSD-2

Description


Homematic IP starter set smoke detector
HmIP-SK27 for 2 rooms

Reacts quickly and loudly to smoke gases

The smart smoke detector in the Homematic IP starter set gives early information about an unnoticed fire. At home the loud siren starts sounding and in addition a push-message is sent everywhere in the APP.

The Homematic IP starter set smoke detector contains a Homematic IP access Point 2 as well as two Homematic IP quality wireless smoke detector. In an emergency, the integrated sirens sound the alarm – at the same time, a push message is sent to the free Homematic IP Smart HOME APP. Thus, a fire does not remain unnoticed.

Homematic IP access Point 2
The Access Point connects the smoke detectors and other programmed Homematic IP products with the Homematic IP cloud. Access Point and cloud work without registration or user account.
Safety first: The Access Point communicates encrypted with other Homematic IP devices via the reliable Homematic IP radio protocol.

First smart smoke detector with Q label
The Homematic IP smoke detector has been awarded the quality mark of the KRIWAN test center. The independent quality mark stands for the highest requirements in terms of quality and safety:
- False alarm-safe design and increased stability
- Regular independent quality inspection of the equipment and the manufacturing process
- Production according to high production standards
- Resistance to damage caused by damp indoor climate, corrosion and temperature fluctuations, as well as electromagnetic radiation

Facility
Download the free APP, scan the QR codes on the smoke detector and assign them to a room. Done.

Smart highlight
The smoke detectors network automatically during installation after programming. Up to 40 smoke detectors can be interlinked. In addition, you can see information about the Homematic IP APP such as number and date of function tests, smoke or
Intrusion alarms and the degree of contamination of the sensor.

Tip
If you wish, you can expand the Homematic IP starter kit at any time to a complete Smart home solution. For example, you can integrate window and door contacts. Or supplement your Smart home with automatic light control and smart access control.


Homematic IP wireless smoke detector with Q-label - HmIP-SWSD-2
At home and on the move, the Homematic IP smoke detector ensures that our networked Q-Label smoke detectors set off an alarm immediately when smoke is detected, and communicate with each other throughout the house.

The Homematic IP Q-certified smoke detector ensures safe home security.

The Homematic IP smoke detector detects the development of dangerous smoke at an early stage by using the latest sensor technology and triggers an alarm in the entire Smart home system. Thanks to smart networking and acoustic as well as visual signals, the smoke detector provides optimum protection – all the time.

Installation
The Homematic IP smoke detector is installed quickly and easily. The battery with built-in battery, which has a lifespan of 10 years, enables a flexible and secure mounting at almost any desired place - simply and comfortably with the accompanying mounting material.

Setting
Within the free Homematic IP APP, the new generation smoke detector (HmIP-SWSD-2) can be assigned up to eight different groups and thus can be used in a more targeted manner. If there is no assignment in groups, all Homematic IP smoke detectors will be interlinked automatically.
Thanks to its built-in LED emergency light, the smoke detector can illuminate the escape route even in the event of a power failure and provide an important orientation in the event of an emergency. Furthermore, the smoke detector can also be used as a siren to signal an attempt to break into the alarm, for example.

Smart highlight
The Homematic IP smoke detector works according to the optical scattered light principle and is thus especially reliable and interference-proof. The automatic pollution compensation detects impurities, for example by house dust, and adjusts the sensitivity of the sensors, in order to ensure a reliable smoke detection at all times.

Tip
All important information about the smoke detector can be easily viewed in the free Homematic IP APP. There you will find data such as the operating time, number and date of function tests and alarms or also the degree of contamination of the sensor.

LIFE SAVER FOR MORE SAFETY AT HOME AND WHILE TRAVELING
Early detection of dangerous smoke development and immediate alarm – not only via the loud siren, but also in the Homematic IP APP. The smoke detector works according to the optical scattered light principle, WAS makes it especially reliable and safe against interferences. Pollution compensation detects dirt that accumulates over time (e.g. house dust). This ensures that the sensitivity of smoke detection is maintained throughout its useful life.

THE ONLY SMARTER SMOKE DETECTOR WITH Q-LABEL
The quality label is awarded with the Q-Label: The independent quality mark stands for the highest demands in terms of quality and safety. The strict quality criteria for smoke detectors include:
10 years battery life through permanently installed batteries
False alarm-safe construction ("insect protection") and higher stability
Resistance to damage from damp indoor climate and corrosion and electromagnetic radiation

10-YEAR BATTERY LIFE
Maintenance-free through integrated batteries with 10 years battery life.

QUALITY DEVELOPED IN GERMANY
Uniform sensitivity through regular, automatic smoke chamber test
Production is carried out according to high production standards
Regular and independent inspection of equipment and manufacturing process

EVERYTHING IN VIEW OF THE APP
All essential information, such as operating time in days, number and date of function tests as well as smoke or burglary alarms, degree of contamination of the sensor and much more, is displayed via the Homematic IP APP.

ALL AROUND SECURELY AND FLEXIBLY ADJUSTABLE
The LED emergency lighting provides additional orientation by illuminating the escape route, even in case of a power outage.
The LED control lamp on the smoke detector can be switched on if required.

PROTECTS BURGLARS AWAY FROM HOME
In addition, it can also be used as a siren, e.g. for a burglary alarm, in the Homematic IP security solution.*1
To use the smoke detector more specifically, they can be assigned to one or more groups (up to eight groups in total).*2
*1 The use of the smoke detector as a siren impairs the battery life.
*2 If HmIP-SWSD and HmIP-SWSD-2 are used in an installation, no mixed groups can be formed.




This text is machine translated.

Features

  • Homematic IP starter set smoke detector
  • HmIP-SK27 for 2 rooms
  • The easiest way to get started in a safe home: With the smoke detector starter set
  • By Homematic IP you can become at home and always while traveling
  • securely alarms. The networked smoke detector with quality indicator
  • Sound the Alarm and communicate immediately when smoke is detected
  • Across the house. LIFE SAVER FOR MORE SAFETY AT HOME
  • AND ON THE MOVE
  • Early detection of hazardous smoke development
  • And immediate alarming – not just
  • Via the loud siren but directly to the Smartphone.
  • The smoke detector functions according to the optical one
  • Scattered light principle, WAS it is especially reliable
  • And secure against interference.
  • ALONG WITH THE FIRST SMART SMOKE DETECTOR
  • Q LABEL
  • With Q-Label quality seal from the KRIWAN test center
  • Excellent: The independent quality mark
  • Stands for the highest demands in terms of quality
  • And security. High quality criteria
  • among other things:
  • The Access Point 2 reliably detects radio interferences
  • And warns when there are events
  • faults
  • AES 128 encryption between devices, APP
  • And Cloud (Access Point 2)
  • False alarm-safe construction and increased stability
  • Regular independent quality inspection of the
  • Equipment and the manufacturing process
  • Production according to high production standards
  • Resistant to damage from damp
  • Indoor climate, corrosion and temperature fluctuations
  • As well as electromagnetic radiation
  • SIMPLY CONNECTED, IN THE WHOLE HOUSE
  • ISSUED
  • Alarm signals are installed in the event of a fire
  • Homematic IP smoke detector routed around the home
  • And inform the residents, no matter in
  • Which room. The smoke detector of an installation
  • Are linked automatically after learning.
  • Network connection of up to 40 smoke detectors
  • is possible.
  • 10-YEAR BATTERY LIFE
  • Maintenance-free due to built-in battery with 10
  • Years battery life.
  • RELIABLE QUALITY DEVELOPED IN
  • GERMANY
  • Uniform sensitivity through regular,
  • Automatic smoke chamber test A metal net
  • The smoke chamber prevents the triggering of false alarms
  • By insects.
  • COMPLETELY PROTECTED – EVEN IN THE DARK
  • LED-emergency lighting for illuminating the escape route
  • Even in the event of a power failure, it provides additional orientation.
  • PROTECTS BURGLARS AWAY FROM HOME
  • In addition, it can also be used as siren, e.g. for burglary alarm
  • Can be used in the Homematic IP security solution.

Scope of delivery

  • Homematic IP smoke detector (2x) (incl. batteries)
  • Ceiling support
  • Screws 3.0 x 30 mm (2x) and plugs 5 mm (2x)
  • Homematic IP access Point 2
  • Power supply unit
  • Network cable
  • Mounting material (screws and wall plugs)
  • User manual.
  • Homematic IP smoke detector (including permanently integrated batteries and ceiling bracket), 3.0 x 30 mm screws (2x) and 5 mm plug (2x), operating instructions.

Hints

Homematic IP wireless smoke detector with Q-label - HmIP-SWSD-2
The use of the smoke detector as siren impairs the service life of the batteries.
If HmIP-SWSD and HmIP-SWSD-2 are used in an installation, no mixed groups can be formed.
The batteries are installed permanently and can not be replaced.

System requirements


  • Homematic IP starter set smoke detector
    HmIP-SK27 for 2 rooms

    230V power supply, LAN connection

  • Homematic IP wireless smoke detector with Q-label - HmIP-SWSD-2
    This product requires a Homematic IP Access Point or a control center.