
Highlights & Details
HomeMatic IP 2er set TRV - basic
- Simply replaces conventional radiator thermostats
- Enables saving of heating costs of up to 30%
- Individual temperature curves with up to 13 changes per day
Technical specifications
- Power consumption: 100 mA (max.)
- Surrounding temperature: 0 to 50 °C
- Connection: M30 x 1.5 mm
- Product type
Thermostatic radiator valve
- Series
Homematic IP
- Transfer Standard (Smart Home)
Manufacturer-specific
IP20
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
250 m
- Width
56 mm
- Height
68 mm
- Depth
102 mm
- Dim
(W x H x D) 56 x 68 x 102 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Documents & Downloads
Datasheet
Datasheet 2233292 Homematic IP Wireless Thermostatic radiator valve
User & Safety Instructions
User & Safety Instructions 2233292 Homematic IP Wireless Thermostatic radiator valve
Information
Information 2233292 Homematic IP Wireless Thermostatic radiator valve
Description
The thermostat is mounted on the radiator without interference with the heating system and without tools. The power supply is provided by two AA batteries, which can supply energy for approx. 2 years. Thanks to the preset heating profile, the radiator thermostat can be used immediately - this can be adjusted manually at any time if required. Individual temperature curves with up to 13 changes are possible per day. Homematic IP only heats certain rooms when there is a real need.
The setup can be done flexibly on the device itself, via Homematic IP App (in connection with the Homematic IP Access Point) or via a browser-based interface (in connection with a central unit CCU2 / CCU3). Alternatively, the smart thermostat can also be operated without a central unit: The stand-alone operation (push-to-pair) enables the direct programming of up to eight window and door contacts with magnet (HmIP-SWDM) for automatic lowering of the room temperature during ventilation.
The app allows the radiator thermostat to be integrated into a comprehensive smart home system. For example, the cloud solution allows you to set the temperature at any time from any location. If you prefer to know the data locally on the home network, but still want to benefit from the advantages of a smart home system, you can use the setup via the central CCU2 / CCU3.
This text is machine translated.
Features
- Automatic and comfortable regulation of the room temperature through demand-oriented heating, with simultaneous energy saving of up to 30%
- Replaces conventional radiator thermostats with just a few simple steps – no need to interfere with the heating system or drain water
- Ready for immediate use thanks to pre-set heating profile, which can be adjusted manually if required (individual temperature curves with up to 13 changes per day)
- Stand-alone operation (push-to-pair) enables direct programming of up to eight Homematic IP window and door contacts (HmIP-SWDM) and direct operation on the device
- Can be expanded to a comprehensive smart home system with the Homematic IP Access Point or a Homematic central unit CCU3
- Cap nut ensures a tight fit on all common radiator valves (M30 x 1.5 mm).
Scope of delivery
- 2 x Homematic IP Thermostatic Radiator Valve - basic
- 2 x Danfoss RA adapters
- 2 x back-up ring
- 2 x mounting materials
- 4 x 1.5 V LR6/Mignon/AA battery
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











