
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
HOMEPILOT Electric belt winder RolloTron pure - AP Minigurt 15 mm
- Drive and control in one device.Fast and simple surface mountingWeekly program helps to comfort in everyday lifeBrightness-dependent control is possible via an accessory solar sensorMax. Traction output 30 kg
Technical specifications
- Delayed travel 0.4 UMax. Switching times: 4 (up and down)Operation at: +0°C to +40°C.Connection cable: Cable length 2 m.Belt length max. 5 m.
- Product type
Electric belt winder
- Belt width
15 mm
- Nominal torque
8 Nm
- Weight
940 g
- Mounting type
Surface-mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
37 x 185 mm
- Factory colour
Ultra white
- Dim
(W x H x D) 37 x 185 x 155 mm
- Hub
Not required
- Belt length
5 m
- Width
37 mm
- Height
185 mm
- Depth
155 mm
- Tensile force (max.)
30 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827221 HOMEPILOT 10151530 RolloTron pure - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount
Warranty Terms
Warranty Terms 2827221 HOMEPILOT 10151530 RolloTron pure - AP Minigurt Electric belt winder 15 mm Tensile force (max.) 30 kg Surface-mount
Description
The flush-mounted RolloTron Pure belt winder is Ideal suitable for confined spaces. It can be installed quickly and easily and can be swiveled.The electronic belt winder offers extensive automatic functions, which can be programmed individually and make your daily routine easy. The built-in display makes setting up a weekly or weekend program easy, for example.Simply connect the belt winder to the 230-V power supply using a Euro plug and enjoy the convenience of this! The belt winder also enables sun and twilight control using the sun sensor available as an accessory.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x RolloTron premium surface-mounted
- 1 x wall mount
- 2 x mounting screws (4 x 40 mm)
- 2 x mounting screws (4.2 x 19 mm)
- 2 x plugs (S6 x 30 mm)
- 1 x release clips
- 1 x connection cable with Euro plug
- 1 x winding wheel compartment cover
- 1 x cover plate
- User manual.































