• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT 10252330 RolloTron pure smart - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOMEPILOT Electric belt winder RolloTron pure smart - AP 23 mm

  • Drive and control in one device.Manual control is possible on the deviceExtensive automatic functions and control via APP in combination with gateway premiumIdeal for confined spaces

Technical specifications

  • Power supply voltage 230 V/50 HzProtection class: IIProtection class IP20 (dry rooms only)Standby consumption: 0.7 W.4 min. short-term operationDelayed travel 0.4 UTransmission frequency 434.5 MHzTransmitted power 10 mW max.Range: Free field approx. 100 m in buildings approx. 30 m (depending on the building material)Operation at: +0°C to +40°C.Smart devices: Max. 20Belt length max. 5 m.
Product type

Electric belt winder

Belt width

23 mm

Nominal torque

8 Nm

Weight

980 g

Mounting type

Surface-mount

Nominal power

70

Operating voltage

230 V

Aperture size

37 x 185 mm

Factory colour

Ultra white

Dim

(W x H x D) 37 x 185 x 155 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Belt length

5 m

Width

37 mm

Height

185 mm

Depth

155 mm

Tensile force (max.)

30 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827232 HOMEPILOT 10252330 RolloTron pure smart - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

Warranty Terms

Warranty Terms 2827232 HOMEPILOT 10252330 RolloTron pure smart - AP Electric belt winder 23 mm Tensile force (max.) 30 kg Surface-mount

Description

The surface-mounted RolloTron Pure Smart belt winder is an electric surface-mounted blind winder which is suitable for Ideal for confined spaces.The surface-mounted RolloTron Pure Smart belt winder is perfect for upgrading existing surface-mounted shutter belt systems. The mounting works without setting up the walls and can be done very easily yourself.The surface-mounted RolloTron Pure Smart belt winder has numerous automatic functions, such as daily, weekly and Astro programs and the Random function. You can also freely select the ventilation and sun position and by pressing a button you can easily switch between automatic and manual operation.The surface-mounted RolloTron Pure Smart belt winder is characterized by quick and easy mounting. Operated via Euro plug connection to the 230 V power supply.The electric blind winder can not only be controlled by our remote controls, but can also be combined with the premium gateway or the ROLLOTRON Premium Smart belt winder.

This text is machine translated.

Scope of delivery

  • 1 x blind winders RolloTron Pure Smart
  • 1 x wall mount
  • 2 x mounting screws (4 x 40 mm)
  • 2 x mounting screws (4.2 x 19 mm)
  • 2 x plugs (S6 x 30 mm)
  • 1 x release clips
  • 1 x connection cable with Euro plug
  • 1 x winding wheel compartment cover
  • 1 x cover plate
  • User manual.

What kind of Electrical Venetian Blind Winders are you looking for?

More interesting products

(*All information is plus legal VAT)