
Highlights & Details
HOMEPILOT Electric belt winder set RolloTron pure DECT 23 mm
- 4-pc set HOMEPILOT electric blind winder RolloTron Pure DECT 23 mm
- Easy integration in the AVM Smart home (FRITZ!Box)
- Operating buttons for convenient manual operation
- For 23 mm belt width and max. 45 kg traction force
Technical specifications
- Power supply 230 V/50 Hz
- Power consumption: Standby 0.5 W
- Max. Speed 30 RPM
- Transmission frequency 1880 - 1900 MHz
- Transmitted power 250 mW max.
- Range: Up to 40 m in buildings, up to 100 m in the open
- Short-term operation: 4 minutes
- Protection class: II
- Protection class IP20 (dry rooms only)
- Power cable 2 x 0.75 mm2 (H03VVH2-F)
- Permissible ambient temperature 0 °C to +40 °C.
- Sound pressure level 70 dB(A)
- Belt length max. 7.6 m.
- Product type
Electric belt winder set
- Belt width
23 mm
- Nominal torque
10 Nm
- Weight
1060 g
- Mounting type
Flush mount
- Nominal power
70
- Operating voltage
230 V
- Aperture size
60 x 211 x 27 mm
- Factory colour
Ultra white
- Assembly dimensions
35 x 139 x 132 mm
- Dim
(W x H x D) 60 x 211 x 166 mm
- Hub
Not required
- Belt length
7.6 m
- Width
60 mm
- Height
211 mm
- Depth
166 mm
- Tensile force (max.)
45 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973466 HOMEPILOT 10302345 RolloTron pure DECT Electric belt winder set 23 mm Tensile force (max.) 45 kg Flush mount
Warranty Terms
Warranty Terms 2973466 HOMEPILOT 10302345 RolloTron pure DECT Electric belt winder set 23 mm Tensile force (max.) 45 kg Flush mount
Description
The FRITZ!Box is used around the clock as the center of your smart home. In combination with the electric blind winder RolloTron DECT, you enjoy automated sun protection that follows your personal routines. In the morning, the shutters release the first rays of sun into the room punctually at 7 a.m., in the afternoon they shield unwanted sun, and in the evening the shutters shut down to the start of your favorite series. You gain valuable time to enjoy your coffee in peace in the morning and to relax with your loved ones on the couch in the evening. No more annoying cranking - The RolloTron DECT is developed to simplify your daily life.
The electric blind winder RolloTron DECT is particularly suitable for automatic switching of your visor and sun protection. You decide when the sun can wake you up and when it is time to create a cozy atmosphere in the evening. Set the switching times that fit your daily routine for each day of the week. What about the weekend? Sleep comfortably – the shutters open just as you want! The RolloTron DECT adapts to your lifestyle – any time!
Switch and control easily while traveling! If you want to change the switching times or if you want to manually drive the shutters, you can do this any time from anywhere in the world with the mobile FRITZ!App Smart Home. So you can access your FRITZ!Box and make the appropriate settings at any time over the Internet.
Easy integration in the AVM Smart home (FRITZ!Box). Smart operation via FRITZ!App Smart Home, phones FRITZ!Fon C5 and C6, radio button FRITZ!DECT 400 and 440.
This text is machine translated.
Features
- Smart operation via FRITZ!App Smart Home, phones FRITZ!Fon C5 and C6, radio button FRITZ!DECT 400 and 440
- Blocking detection (overload protection, e.g. when the shutter is frozen)
- obstacle detector
- Ventilation/favorite position can be selected freely
- Soft-start and Soft-Stop function
- Automatic switching times (timer) together with the FRITZ!Box (software version FRITZ!OS 7.20 and higher)
- With the FRITZ!Box you can also use the Astro function (Sunrise & Sunset) and the synchronization with a Google calendar
- Even when on holiday, the device features automatic switching times that simulate occupancy and scare off burglars
- Plants also get enough light and continue to be happy after their holidays.
Scope of delivery
- 4 x RolloTron DECT
- 4 x cover plate
- 4 x connection cable with Euro plug
- 4 x strain relief
- 4 x winding wheel compartment cover
- 4 x release clips
- 4 x mounting screws (4 x 55 mm)
- Installation and operating instructions



