Compatible with different RolloTron belt winders and timer clocksBy attaching the suction cup to the disc, a brightness-dependent control of your shutter is possibleWhen sunlight is intense, the roller blind lowers to the sensorCable length 3 m
Technical specifications
Cable length 3 m
Product type
Daylight sensor
Hub
Not required
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827236 HOMEPILOT 10991003 Daylight sensor
User & Safety Instructions 2827236 HOMEPILOT 10991003 Daylight sensor
The sun sensor is Ideal to control your shutters based on the sun. Your shutters automatically move into the optimum position, even when you are not at home! It's easy to avoid high temperatures in your four walls and protect your furniture and plants from too much sunlight.The installation of the solar sensor is done with just a few simple steps. Simply attach the suction cup to the desired place and connect it with your belt winder or your timer!You can combine this solar sensor with the following devices: Blind winder RolloTron premium Smart (Miniwinder, Power), blind winder RolloTron premium Power surface-mounted (mini-belt), time switch premium Smart, time switch premium, time switch belt box format.
The sun sensor is Ideal to control your shutters based on the sun. Your shutters automatically move into the optimum position, even when you are not at home! It's easy to avoid high temperatures in your four walls and protect your furniture and plants from too much sunlight.The installation of the solar sensor is done with just a few simple steps. Simply attach the suction cup to the desired place and connect it with your belt winder or your timer!You can combine this solar sensor with the following devices: Blind winder RolloTron premium Smart (Miniwinder, Power), blind winder RolloTron premium Power surface-mounted (mini-belt), time switch premium Smart, time switch premium, time switch belt box format.