• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell 581077 Bell apparatus 230 V (max) 100 dBa Red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Master-alarm bell 230 V/AC

  • Bowl diameter 154 mm
  • IP20
  • 100 dB (A)

Technical specifications

  • Protection class: IP20
Product type

Bell apparatus

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V AC

Current consumption

40 mAh

Tunes

1

Volume

100 dBa

Factory colour

Red

Mounting type

Surface-mount

(Ø)

154 mm

Dim

(Ø) 154 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612688 Honeywell 581077 Bell apparatus 230 V (max) 100 dBa Red

Description

Steel bell for noisy environments, phosphate-treated with enamel finish.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.