• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell APEX 4 Receipt printer Direct thermal 203 x 203 dpi Black USB, Bluetooth

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Apex 4 receipt printer

  • Lightweight mobile printer for receipts and receipts
  • Prints up to 112 mm wide media
  • Simply control wirelessly via Bluetooth®

Technical specifications

Product type

Receipt printer

Type

APEX 4

Printing technology

Direct thermal

Print resolution

203 x 203 dpi

Print speed (black/white)

76 mm/s

Interfaces

USB

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Roll ticket width

112 mm

Roll ticket diameter

50.8 mm

Roll ticket hole

12 mm

Factory colour

Black

Width

166 mm

Height

191 mm

Depth

63 mm

Dim

(W x H x D) 166 x 191 x 63 mm

Wi-Fi

No

Suitable for

Receipt printing

Features

Battery-powered

Description

High mobility guaranteed: The compact dimensions and low weight make the portable Apex printers the perfect companion for all-day use in the field service, delivery service and in the hospitality industry. The printers can be controlled wirelessly via Bluetooth® from any mobile device. Alternatively, use the RS232 interface for wired operation. With 8 dots/mm (203 dpi) print resolution and a print speed of up to 76 mm/s, the mobile printers produce even more complex documents and tickets in a clean and fast way.

This text is machine translated.

Features

  • Resolution 203 dpi
  • Max. Media width 112 mm
  • Max. Printing width 104 mm
  • Max. Speed 76 mm/s
  • USB integrated + Bluetooth® interface

Scope of delivery

  • Printer, power supply, belt clip, rechargeable battery, roll paper, quick start guide.