• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Barcode-Scanner Barcode scanner Bluetooth® 2D Imager Black Hand-held USB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barcode Scanner

  • Operating systems: Windows XP
  • Barcode scanner type

Technical specifications

  • Honeywell Voyager Extreme Performance 1472g - USB kit - barcode scanner
  • Type : Barcode scanner - portable - Bluetooth 4.2 - decoded
  • Colour: black
  • Min Barcode symbol width: 5 mil
  • Scan Item Type : 2D Imager
  • Sensor resolution 1040 x 720
  • Connection technology : Wireless
  • Wireless Connectivity - Bluetooth 4.2
  • Battery : 1 x lithium-ion
  • Dimensions (width x depth x height): 6.2 cm x 8.2 cm x 17.3 cm
  • Weight: 210 g
Product type

Barcode scanner

Type

Barcode-Scanner

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

Cordless scanning

Bluetooth®

Range of use

Retail

Factory colour

Black

Interfaces

USB

Cable length

0 mm

Width

100 mm

Height

150 mm

Depth

200 mm

Weight

0.63

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733139 Honeywell Barcode-Scanner Barcode scanner Bluetooth® 2D Imager Black Hand-held USB

Description

Honeywell Voyager Extreme Performance 1472g - USB kit - Barcode Scanner - Portable - 2D Imager - Decoded - Bluetooth 4.2


Highly precise and fast scanning performance even with damaged and poorly readable barcodes
Thanks to its large range, items on the bottom of the shopping cart can also be scanned without any problem
The Honeywell Scanner Management Utility (SMU) is a complete solution that allows you to automate the deployment and updates of the scanner
Improved performance for codes scanned in stores every day, including digital coupons, codes, and purses



This text is machine translated.