• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Dolphin 75e MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Honeywell Dolphin 75e Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

  • High-performance mobile terminal with Android 6.0
  • High-performance quad-core processor with 2.3 GHz, 2 GB RAM
  • Robust IP67-design for protection against water and dust
  • 11.9 cm Gorilla Glass multi-touch display

Technical specifications

Product type

MDC

Type

Dolphin 75e

Type

Laptop

Scanning technology

Imager

Readable code types

1D

2D

Range of use

Retail

Factory colour

Black

Interfaces

USB

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

NFC

Protection class

IP67

Width

73 mm

Height

134 mm

Depth

18 mm

Dim

(W x H x D) 73 x 134 x 18 mm

Weight

204 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1609512 Honeywell Dolphin 75e MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

User & Safety Instructions

User & Safety Instructions 1609512 Honeywell Dolphin 75e MDC Imager Black Laptop USB, Bluetooth, Wi-Fi 5 (IEEE 802.11ac), NFC

Description

The Dolphin 75 e-handheld computers with its various input and output modes is a real multi-talent, with which various processes in the company significantly accelerate and optimize. Thanks to its robust design makes the compact Dolphin 75 e also for harsh environmental conditions. It works very effi emits a, is easy to use, and thanks to its versatility, the total operating costs are also much lower than conventional specialized devices.

When employees straight customers or shelves, fill up are special devices are more of a hindrance, as with them only very limited information is called up or can be recorded. Here is a lot of potential is wasted! With the Dolphin 75 e, employees everywhere complex, data-intensive applications by language, pen, touch or keyboard and your work faster and with fewer errors. Unlike conventional special devices, the 75 e quickly and unaufwandig different kinds of record information, such as 1D and 2D barcode scans, voice notes, digital signatures and comments to pictures. With this comprehensive and visually appealing information you can improve inventory management, more sales and optimize your customer service.

The state-of-the-art battery of the 75 e holds a full layer or even longer, so that the work is not to replace the rechargeable battery or plat aden needs to be stopped. The slim, lightweight device lies well in the hand and fits in any pocket and the quasi-self-explanatory surface, it can be a very short training comfortably. The 75 E is equipped with a brilliant 4.3" multi-touch display with Corning ® Gorilla ® glass that even in sunlight can be read, and thanks to IP67 degree of protection makes it him nothing, when it is time on the floor or in water lands. This makes it the perfect universal device for use in the camp, in busy sales areas and for direct sales in hectic environments.

This text is machine translated.

Features

  • Touch display 11.9 cm (4.7") with 480 x 800 pixel resolution
  • Speakers
  • Camera (8 MP, auto-focus)
  • 2.26 GHz processor
  • 2 GB RAM
  • 16 GB Flash
  • Android 6.0
  • Micro SD card slot (max. 32 GB)

Scope of delivery

  • 75 e mobile computer, 1670 mAh Li-ion battery, charger/transfer station USB, power supply, USB-cable, Quick Start Guide.