• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Granit XP 1990ISR Barcode scanner Corded 1D, 2D Imager Black, Red Hand-held USB, RS232

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Barcode scanner

Type

Granit XP 1990ISR

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Reading distance (max.)

400 mm

Scanning confirmation

Acoustic

LED

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Red

Interfaces

USB

RS232

Cable length

0 mm

Protection class

IP65

Width

76 mm

Height

192 mm

Depth

100 mm

Weight

320 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412841 Honeywell Granit XP 1990ISR Barcode scanner Corded 1D, 2D Imager Black, Red Hand-held USB, RS232

User & Safety Instructions

User & Safety Instructions 3412841 Honeywell Granit XP 1990ISR Barcode scanner Corded 1D, 2D Imager Black, Red Hand-held USB, RS232

Description

Maximum productivity and durability with the rugged, standard range GRANIT™ 1990iSR barcode scanners. The exceptionally rugged design ensures a pleasantly low total cost of ownership . Good reading rate even with damaged or poorly readable barcodes thanks to outstanding scanning performance. The Granite XP sets new standards in terms of functional scope and scanning performance of extremely robust scan solutions!

The next generation of our GRANIT™ XP scanners sets new standards in functionality and scanning performance for ultra-robust scanning solutions. With a 10” height drop strength in its class, the GRANIT™ XP will not let you down even if it has accidentally fallen from the loading station, the forklift truck or the lift truck. The extremely impact-resistant and shock-resistant device can withstand a lot and can withstand repeated drops from hip height, as demonstrated in the spin test (1 m drum). Our GRANIT™ scanners can withstand an incredible 7,000 copies in this way, making them as robust as any other device in its class. And thanks to IP67 protection against dust and moisture penetration, scanning performance does not decrease even under the toughest conditions.Barcodes ensure fast and accurate data entry and thus maximize the productivity of your operations. However, a poorly readable or damaged bar code may cause delays and errors. In warehouses, distribution centers and industrial environments, poorly readable labels are not uncommon due to poor print quality or handling damage. Based on the next-generation Honeywell imaging platform, the Granite XP also reads problematic labels where many other devices would surrender. The GRANIT™ XP Series 1990iSR is extremely robust and delivers excellent scanning performance in standard range. Do you need a powerful scanner for maximum productivity that offers low total cost of ownership thanks to its long-lasting design? Then the GRANIT™ XP 1990iSR scanner is the perfect choice.We will be happy to advise you on the many benefits that the GRANIT XP offers for your business.

This text is machine translated.

Features

  • The Granite XP has been designed to withstand harsh conditions such as falls from 10 ft (3 m), 7,000 falls from 1 m (3.3 ft), operating temperatures from -30 °C to 50 °C (-22 °F to 122 °F) and sealed to IP67. This reduces the service costs and increases the operating time of the device.
  • Our granite scanner provides outstanding scanning performance even when barcodes are damaged or difficult to read. Easy-to-read barcodes are read and transmitted faster than ever before.
  • The SR model is suitable for Ideal for normal near field scanning on 1D and 2D barcodes. For longer distances we refer to other models of the granite family.
  • With Honeywell Operational Intelligence software, you can analyze the scan data and increase the productivity and throughput of your staff.
  • The Honeywell Scanner Management Utility (SMU) is a complete solution that allows you to automate the deployment and updates of scanners in your environment.

More interesting products

(*All information is plus legal VAT)