• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Hall effect sensor SS495A 4.5 - 10.5 V DC Reading range: -0.067 - +0.067 T SIP-3 Soldering

Product type
Hall effect sensor
Min. operating voltage
4.5 V DC
Max. operating voltage
10.5 V DC
Connector
Soldering
Reading range
-0.067 - +0.067 T
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

805 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: linear, standard
Product type

Hall effect sensor

Type

SS495A

Min. operating voltage

4.5 V DC

Max. operating voltage

10.5 V DC

Operating voltage

4.5 - 10.5 V DC

Connector

Soldering

Enclosure

SIP-3

Type

THT

Reading range (min.)

-0.067 T

Reading range (max.)

+0.067 T

Reading range

-0.067 - +0.067 T

Min. temperature

-40 °C

Max. temperature

+150 °C

Type

linear, radio-metrically worked, standard

Type

SS495A

Temperature range

-40 - +150 °C

Casing

SIP

Reading range


±0.067 T

Operating voltage

4.5 - 10.5 V DC

Documents & Downloads

Datasheet

Datasheet 505291 Honeywell Hall effect sensor SS495A 4.5 - 10.5 V DC Reading range: -0.067 - +0.067 T SIP-3 Soldering

User & Safety Instructions

User & Safety Instructions 505291 Honeywell Hall effect sensor SS495A 4.5 - 10.5 V DC Reading range: -0.067 - +0.067 T SIP-3 Soldering

Description

The sensor is temperature-compensating

More interesting products

(*All information is plus legal VAT)