• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home ACH28 Radiator valve adapter Suitable for radiators Herz

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 20.99
-43 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heart Adapter for HR30

  • Connection: M28 x 1.5

Technical specifications

Product type

Radiator valve adapter

Connections (home appliances)

M28 x 1.5

Suitable for

Herz

Width

150.0000 mm

Height

100.0000 mm

Weight

0.0280 kg

Dim

(W x H) 150.0000 mm x 100.0000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 759420 Honeywell Home ACH28 Radiator valve adapter Suitable for radiators Herz

Description

Matching heart adapter for the radiator thermostat HR 30, order no. 560837

This text is machine translated.

More interesting products

(*All information is plus legal VAT)