• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home DC515SP2 Wireless door chime Complete set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless door chime set with push botton white

  • Radio range approx. 150 m
  • 6 adjustable melodies
  • With volume control
  • With sleep/mute mode
  • Light ring and LED flash light
  • Honeywell-ActivLink™

Technical specifications

Product type

Wireless door chime

Component

Complete set

150 m

Tunes

6

Volume

84 dBa

Visual signalling

LED flash light / light ring

Factory colour

White

Grey

Frequency

868 MHz

Transmitter dimensions

30 x 70 x 16 mm

Receiver size

70 x 70 x 76,5 mm

Operating voltage

Transmitter: 3 V/ CR2032/ Receiver: 230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396433 Honeywell Home DC515SP2 Wireless door chime Complete set

Description

The light ring is equipped with 7 adjustable colours and LED flashing light for visual messages. Sleep/ mute mode silences the wireless gong for 3,6,9 or 12 hours or for an indefinite time.
Its sleek design allows for a seamless transition into the style of any living environment. Easy to install and ready for immediate use after purchase. You benefit from Honeywell's ActivLink™ technology, the incredibly reliable wireless connection.

Scope of delivery

  • Push button, socket gong, 1x button cell CR2032.

Hints

This range of coverage is the so-called "free field range" (range with direct visual contact between transmitter and receiver, without interference). In practical operation, however, walls, ceilings, etc. are located between transmitter and receiver, which reduces the range accordingly.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)