• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Kabel Barcode scanner 1D Laser Black Hand-held

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Barcode scanner

Type

Kabel

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Scan rate

100 Scans/s

Factory colour

Black

Cable length

0 cm

Width

180 mm

Height

97 mm

Depth

66 mm

Weight

125

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2112457 Honeywell Kabel Barcode scanner 1D Laser Black Hand-held

Description

Honeywell 1200g, Voyager. Scanner type: 1D, Sensor Type: Laser, linear (1D) bar codes supported: GS1-128 (UCC/EAN-128). Transmission technology: wired, Interface: RS-232 + USB + Keyboard Wedge. Product Color: black, type: Handheld bar code reader, Housing material: plastic. Light levels (direct sunlight): 0 - 70,000 lux. Energy Source: USB, power consumption (typical): 0.7 W, power consumption (standby): 0.35 W

This text is machine translated.