S3 boots, water-repellent leather with fleece lining, with modular insole systemUnique ergonomics and dynamics: Ergonomic and dynamic sole design respects the natural movement
This text is machine translated.
Our service for you
Technical specifications
Product type
Safety work boots
Factory colour
Brown
Safety class
S3
Material (details)
Leather
Shoe size (EU)
40
Lacing type
None
Range of use
ESD
EN standard
EN ISO 20345:2011
Variants(All information include VAT, plus shipping costs)
Shoe size (EU)
Honeywell Silvex Evo 6246182-40/7 ESD Safety work boots S3 Shoe size (EU): 40 Brown 1 Pair
User & Safety Instructions 2536644 Honeywell Silvex Evo 6246182-40/7 ESD Safety work boots S3 Shoe size (EU): 40 Brown 1 Pair
Features
Flexible construction & optimum bending strengthErgonomic shaft conceptComposite toe cap (50% lighter than steel)Breathable lining Natural movement of the foot: Flowing from the contact at the heel to the propulsion at the toes Large studs provide stability and grip outdoors: Better grip indoors on smooth surfacesThe liquids are drained to reduce the risk of slippingPenetration-resistant steel intermediate soles for protection against perforation Modular sockliner system: Helps provide the perfect fit for comfort and security Wear indicator: Lifetime displayHigh-shock-absorbing heel for better balance and higher wearing comfortSole adjustment according to DGUV 112-191
Flexible construction & optimum bending strengthErgonomic shaft conceptComposite toe cap (50% lighter than steel)Breathable lining Natural movement of the foot: Flowing from the contact at the heel to the propulsion at the toes Large studs provide stability and grip outdoors: Better grip indoors on smooth surfacesThe liquids are drained to reduce the risk of slippingPenetration-resistant steel intermediate soles for protection against perforation Modular sockliner system: Helps provide the perfect fit for comfort and security Wear indicator: Lifetime displayHigh-shock-absorbing heel for better balance and higher wearing comfortSole adjustment according to DGUV 112-191