• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Stretch 6551616-39/7 ESD Protective footwear S3 Shoe size (EU): 39 Black, White, Purple 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety BOOCH Stretch S3 HI CI SRC ESD

  • S3 Women's ShoeTextile with elastic sock insertWith wear indicators and quick-belt system

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

White

Purple

Safety class

S3

Material (details)

Textile

Shoe size (EU)

39

Lacing type

No tie shoe laces

Range of use

ESD

EN standard

EN ISO 20345:2011

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536653 Honeywell Stretch 6551616-39/7 ESD Protective footwear S3 Shoe size (EU): 39 Black, White, Purple 1 Pair

Description

The most important thing about women's safety shoes is the woman she wears. Based on this consideration, we have developed Honeywell Cocoon Evo to accommodate women's foot shape, style preferences and security requirements. These shoes can do much more than just run comfortably – for example, you can also benefit from a longer service life. Wear indicators help you to know how long your safety shoes will provide you with the protection you deserve – a unique feature in this product class. Cocoon Evo offers enhanced comfort, strong protection, electrostatic discharge protection, lightness, breathability and a modern design to meet the demands of a women's safety shoe. There are many safety shoes on the market. Choose the right one.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)