
Highlights & Details
Solar battery sun-power VL OPzV
- Low maintenance and high cycle strength
- Maximum energy efficiency
- Innovative tube plate design with efficient charging current consumption
Technical specifications
- Product type
Solar light battery (rechargeable)
- Technology
Lead acid
- Voltage
12 V
- Capacity (mAh, Ah)
70 Ah
- Features
Low maintenance
High number of charge cycles
Low self-discharge levels
- Connector
M8 connector
- Width
27.2 cm
- Height
38.3 cm
- Depth
20.5 cm
- Weight
15 kg
- Type
OPzS bloc sun-power VL 12-70 GUG
- Rechargeable
Yes
- Dim
(W x H x D) 27.2 x 38.3 x 20.5 cm
- Range of use
Solar panels
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201522 HOPPECKE OPzS bloc sun-power VL 12-70 GUG 1216290050 Solar light battery (rechargeable) 12 V 70 Ah Lead acid (W x H x D)
Description
This text is machine translated.
Features
- Low maintenance
- Fixed cycle
- Maximum energy efficiency through optimized standard-prepared electrolyte circulation sun-air
- Innovative tube plate design with efficient charging current consumption
- Long life
- High-quality components
- Highest safety standards
- Very low self-discharge rate
- Dimensions according to DIN 40736-1
- Constant voltage level
- Low energy consumption and thus cost-saving
- Optimal space utilization
- Increased short-circuit protection through the use of system connectors
- Robust design
- Easy to set up
- Impact-resistant, high-translucent housing and battery cover with integrated handle bar
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




